FLEXSTRIP JUMPER .100 16COND - 7-1437143-1
| Digi-Key Part Number | 7-1437143-1-ND |
1000 |
1.47000 |
Extended Price
1470.00 |
| Manufacturer Part Number | 7-1437143-1 | |||
| Description | FLEXSTRIP JUMPER .100 16COND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7-1437143-1 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire |
| Pitch | 0.100" (2.54mm) |
| Length | 3.5" (89mm) |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7 1437143 1 714371431 |
FLEXSTRIP JUMPER .100 16COND - 7-1437143-1 (7-1437143-1-ND)
Related parts:FLEXSTRIP JUMPER .100 16COND - 7-1437143-1
Order 'flexstrip jumper .100 16cond - 7-1437143-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437143-1-ND.
FLEXSTRIP JUMPER .100 25COND - 7-1437145-1
Order 'flexstrip jumper .100 25cond - 7-1437145-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437145-1-ND.
FLEXSTRIP JUMPER .100 5COND - 8-1437143-1
Order 'flexstrip jumper .100 5cond - 8-1437143-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437143-1-ND.
FLEXSTRIP JUMPER .100 12COND - 3-1437141-1
Order 'flexstrip jumper .100 12cond - 3-1437141-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437141-1-ND.
FLEXSTRIP JUMPER .100 4COND - 5-1437141-1
Order 'flexstrip jumper .100 4cond - 5-1437141-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437141-1-ND.
FLEXSTRIP JUMPER .100 6COND - 7-1437137-2
Order 'flexstrip jumper .100 6cond - 7-1437137-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437137-2-ND.
FLEXSTRIP JUMPER .100 9COND - 7-1437137-8
Order 'flexstrip jumper .100 9cond - 7-1437137-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437137-8-ND.
FLEXSTRIP JUMPER .100 20COND - 7-1437213-0
Order 'flexstrip jumper .100 20cond - 7-1437213-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437213-0-ND.
FLEXSTRIP JUMPER .100 12COND - 9-1437146-1
Order 'flexstrip jumper .100 12cond - 9-1437146-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437146-1-ND.
FLEXSTRIP JUMPER .100 12COND - 7-1437209-8
Order 'flexstrip jumper .100 12cond - 7-1437209-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437209-8-ND.
FLEXSTRIP JUMPER .100 8COND - 8-1437213-1
Order 'flexstrip jumper .100 8cond - 8-1437213-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437213-1-ND.
FLEXSTRIP JUMPER .100 9COND - 1-1437143-0
Order 'flexstrip jumper .100 9cond - 1-1437143-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437143-0-ND.
FLEXSTRIP JUMPER .050 16COND - 1-1437130-4
Order 'flexstrip jumper .050 16cond - 1-1437130-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-4-ND.
FLEXSTRIP JUMPER .100 7COND - 1-1437147-3
Order 'flexstrip jumper .100 7cond - 1-1437147-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437147-3-ND.
FLEXSTRIP JUMPER .100 18COND - 3-1437141-7
Order 'flexstrip jumper .100 18cond - 3-1437141-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437141-7-ND.
Send this link via E-Mail
Help With This Screen