FLEXSTRIP JUMPER .100 6COND - 7-1437137-2 - Cable, Wire
| Digi-Key Part Number | 7-1437137-2-ND |
1000 |
.45000 |
Extended Price
450.00 |
| Manufacturer Part Number | 7-1437137-2 | |||
| Description | FLEXSTRIP JUMPER .100 6COND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7-1437137-2 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire |
| Pitch | 0.100" (2.54mm) |
| Length | 1.50" (38.1mm) |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7 1437137 2 714371372 |
FLEXSTRIP JUMPER .100 6COND - 7-1437137-2 (7-1437137-2-ND) - Cable, Wire
Related parts Cable, Wire :FLEXSTRIP JUMPER .100 6COND - 7-1437137-2
Order 'flexstrip jumper .100 6cond - 7-1437137-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437137-2-ND.
FLEXSTRIP JUMPER .100 9COND - 7-1437137-8
Order 'flexstrip jumper .100 9cond - 7-1437137-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437137-8-ND.
FLEXSTRIP JUMPER .100 20COND - 9-1437137-2
Order 'flexstrip jumper .100 20cond - 9-1437137-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437137-2-ND.
FLEXSTRIP JUMPER .100 23COND - 5-1437137-7
Order 'flexstrip jumper .100 23cond - 5-1437137-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437137-7-ND.
FLEXSTRIP JUMPER .100 4COND - 6-1437137-7
Order 'flexstrip jumper .100 4cond - 6-1437137-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437137-7-ND.
FLEXSTRIP JUMPER .100 10COND - 3-1437137-4
Order 'flexstrip jumper .100 10cond - 3-1437137-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437137-4-ND.
FLEXSTRIP JUMPER .100 12COND - 3-1437137-9
Order 'flexstrip jumper .100 12cond - 3-1437137-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437137-9-ND.
FLEXSTRIP JUMPER .100 15COND - 4-1437137-3
Order 'flexstrip jumper .100 15cond - 4-1437137-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437137-3-ND.
FLEXSTRIP JUMPER .100 10COND - 4-1437147-2
Order 'flexstrip jumper .100 10cond - 4-1437147-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437147-2-ND.
FLEXSTRIP JUMPER .050 6COND - 7-1437131-3
Order 'flexstrip jumper .050 6cond - 7-1437131-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437131-3-ND.
FLEXSTRIP JUMPER .100 16COND - 7-1437143-1
Order 'flexstrip jumper .100 16cond - 7-1437143-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437143-1-ND.
FLEXSTRIP JUMPER .100 25COND - 7-1437145-1
Order 'flexstrip jumper .100 25cond - 7-1437145-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437145-1-ND.
FLEXSTRIP JUMPER .100 20COND - 7-1437213-0
Order 'flexstrip jumper .100 20cond - 7-1437213-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437213-0-ND.
FLEXSTRIP JUMPER .100 6COND - 5-1437214-8
Order 'flexstrip jumper .100 6cond - 5-1437214-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437214-8-ND.
FLEXSTRIP JUMPER .100 12COND - 7-1437209-8
Order 'flexstrip jumper .100 12cond - 7-1437209-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437209-8-ND.
Send this link via E-Mail
Help With This Screen