RES 240K OHM 1/2W 5% AXIAL - RN 1/2 T1 240K 5% R - Resistors
| Digi-Key Part Number | RN1/2T1240K5%R-ND |
2500 |
.01800 |
Extended Price
45.00 |
| Manufacturer Part Number | RN 1/2 T1 240K 5% R | |||
| Description | RES 240K OHM 1/2W 5% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RN 1/2 T1 240K 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 240K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RN 1 2 T1 240K 5% R RN 12 T1 240K 5% R RN1 2T1240K5%R ND RN12T1240K5%RND RN1/2T1240K5%R |
RN 1/2 T1 240K 5% R Specification Sheet
RES 240K OHM 1/2W 5% AXIAL - RN 1/2 T1 240K 5% R (RN1/2T1240K5%R-ND) - Resistors
Related parts Resistors:RES 240K OHM 1/2W 5% AXIAL - RN 1/2 T1 240K 5% R
Order 'res 240k ohm 1/2w 5% axial - RN 1/2 T1 240K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T1240K5%R-ND.
RES 1.1K OHM 1/2W .5% AXIAL - RN 1/2 T1 1.1K 0.5% R
Order 'res 1.1k ohm 1/2w .5% axial - RN 1/2 T1 1.1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.1K0.5%R-ND.
RES 1.2K OHM 1/2W .5% AXIAL - RN 1/2 T1 1.2K 0.5% R
Order 'res 1.2k ohm 1/2w .5% axial - RN 1/2 T1 1.2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.2K0.5%R-ND.
RES 1.2K OHM 1/2W 5% AXIAL - RN 1/2 T1 1.2K 5% R
Order 'res 1.2k ohm 1/2w 5% axial - RN 1/2 T1 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.2K5%R-ND.
RES 1.5K OHM 1/2W 5% AXIAL - RN 1/2 T1 1.5K 5% R
Order 'res 1.5k ohm 1/2w 5% axial - RN 1/2 T1 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.5K5%R-ND.
RES 1.5M OHM 1/2W 5% AXIAL - RN 1/2 T1 1.5M 5% R
Order 'res 1.5m ohm 1/2w 5% axial - RN 1/2 T1 1.5M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.5M5%R-ND.
RES 1.6K OHM 1/2W 5% AXIAL - RN 1/2 T1 1.6K 5% R
Order 'res 1.6k ohm 1/2w 5% axial - RN 1/2 T1 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.6K5%R-ND.
RES 1.8K OHM 1/2W 5% AXIAL - RN 1/2 T1 1.8K 5% R
Order 'res 1.8k ohm 1/2w 5% axial - RN 1/2 T1 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.8K5%R-ND.
RES 100 OHM 1/2W 5% AXIAL - RN 1/2 T1 100 5% R
Order 'res 100 ohm 1/2w 5% axial - RN 1/2 T1 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11005%R-ND.
RES 100 OHM 1/2W 5% AXIAL - RN 1/2 T1 100 5% T
Order 'res 100 ohm 1/2w 5% axial - RN 1/2 T1 100 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11005%T-ND.
RES 100K OHM 1/2W 5% AXIAL - RN 1/2 T1 100K 0.5% R
Order 'res 100k ohm 1/2w 5% axial - RN 1/2 T1 100K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T1100K0.5%R-ND.
RES 100K OHM 1/2W 5% AXIAL - RN 1/2 T1 100K 5% R
Order 'res 100k ohm 1/2w 5% axial - RN 1/2 T1 100K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T1100K5%R-ND.
RES 10 OHM 1/2W 5% AXIAL - RN 1/2 T1 10 5% R
Order 'res 10 ohm 1/2w 5% axial - RN 1/2 T1 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T1105%R-ND.
RES 10K OHM 1/2W 5% AXIAL - RN 1/2 T1 10K 5% R
Order 'res 10k ohm 1/2w 5% axial - RN 1/2 T1 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T110K5%R-ND.
RES 110 OHM 1/2W 5% AXIAL - RN 1/2 T1 110 5% R
Order 'res 110 ohm 1/2w 5% axial - RN 1/2 T1 110 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11105%R-ND.
Send this link via E-Mail
Help With This Screen