Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM22DSEF
CONN EDGECARD 44POS .156 EYELET - ACM22DSEF
| Digi-Key Part Number | ACM22DSEF-ND |
10 |
13.56000 |
Extended Price
135.60 |
| Manufacturer Part Number | ACM22DSEF | |||
| Description | CONN EDGECARD 44POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACM22DSEF |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACM22DSEF ACM22DSEF |
ACM22DSEF Specification Sheet
CONN EDGECARD 44POS .156 EYELET - ACM22DSEF (ACM22DSEF-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM22DSEFGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM22DSEF
Order 'conn edgecard 44pos .156 eyelet - ACM22DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DSEF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM22DSEF-S243
Order 'conn edgecard 44pos .156 eyelet - ACM22DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DSEF-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESM22DSEP-S243
Order 'conn edgecard 44pos .156 eyelet - ESM22DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM22DSEP-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMM22DREH
Order 'conn edgecard 44pos .156 eyelet - RMM22DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMM22DREH-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM22DSEH
Order 'conn edgecard 44pos .156 eyelet - ACM22DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7211-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DSEF
Order 'conn edgecard 44pos .156 eyelet - ABM22DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DSEF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DSEF-S243
Order 'conn edgecard 44pos .156 eyelet - ABM22DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DSEF-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DSEH
Order 'conn edgecard 44pos .156 eyelet - ABM22DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DSEH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DSEH-S243
Order 'conn edgecard 44pos .156 eyelet - ABM22DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DSEH-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DSEI
Order 'conn edgecard 44pos .156 eyelet - ABM22DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DSEI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DSEI-S243
Order 'conn edgecard 44pos .156 eyelet - ABM22DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DSEI-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM22DSEN
Order 'conn edgecard 44pos .156 eyelet - ABM22DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DSEN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM22DSEN-S243
Order 'conn edgecard 44pos .156 eyelet - ABM22DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DSEN-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DSEP-S243
Order 'conn edgecard 44pos .156 eyelet - ABM22DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DSEP-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DSES
Order 'conn edgecard 44pos .156 eyelet - ABM22DSES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DSES-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM22DSEF
Send this link via E-Mail
Help With This Screen
