RES 1.02 OHM 1/2W 1% AXIAL - RN 1/2 T1 1.02 1% R
| Digi-Key Part Number | RN1/2T11.021%R-ND |
2500 |
.05800 |
Extended Price
145.00 |
| Manufacturer Part Number | RN 1/2 T1 1.02 1% R | |||
| Description | RES 1.02 OHM 1/2W 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RN 1/2 T1 1.02 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.02 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RN 1 2 T1 1 02 1% R RN 12 T1 102 1% R RN1 2T11 021%R ND RN12T11021%RND RN1/2T11.021%R |
RN 1/2 T1 1.02 1% R Specification Sheet
RES 1.02 OHM 1/2W 1% AXIAL - RN 1/2 T1 1.02 1% R (RN1/2T11.021%R-ND)
Related parts:RES 1.1K OHM 1/2W .5% AXIAL - RN 1/2 T1 1.1K 0.5% R
Order 'res 1.1k ohm 1/2w .5% axial - RN 1/2 T1 1.1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.1K0.5%R-ND.
RES 1.2K OHM 1/2W .5% AXIAL - RN 1/2 T1 1.2K 0.5% R
Order 'res 1.2k ohm 1/2w .5% axial - RN 1/2 T1 1.2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.2K0.5%R-ND.
RES 1.2K OHM 1/2W 2% AXIAL - RN 1/2 T1 1.2K 2% R
Order 'res 1.2k ohm 1/2w 2% axial - RN 1/2 T1 1.2K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.2K2%R-ND.
RES 1.2K OHM 1/2W 5% AXIAL - RN 1/2 T1 1.2K 5% R
Order 'res 1.2k ohm 1/2w 5% axial - RN 1/2 T1 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.2K5%R-ND.
RES 1.5K OHM 1/2W 5% AXIAL - RN 1/2 T1 1.5K 5% R
Order 'res 1.5k ohm 1/2w 5% axial - RN 1/2 T1 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.5K5%R-ND.
RES 1.5M OHM 1/2W 5% AXIAL - RN 1/2 T1 1.5M 5% R
Order 'res 1.5m ohm 1/2w 5% axial - RN 1/2 T1 1.5M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.5M5%R-ND.
RES 1.6K OHM 1/2W 5% AXIAL - RN 1/2 T1 1.6K 5% R
Order 'res 1.6k ohm 1/2w 5% axial - RN 1/2 T1 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.6K5%R-ND.
RES 1.8K OHM 1/2W 5% AXIAL - RN 1/2 T1 1.8K 5% R
Order 'res 1.8k ohm 1/2w 5% axial - RN 1/2 T1 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.8K5%R-ND.
RES 100 OHM 1/2W 0.1% AXIAL - RN 1/2 T1 100 0.1% R
Order 'res 100 ohm 1/2w 0.1% axial - RN 1/2 T1 100 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11000.1%R-ND.
RES 100 OHM 1/2W 2% AXIAL - RN 1/2 T1 100 2% R
Order 'res 100 ohm 1/2w 2% axial - RN 1/2 T1 100 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11002%R-ND.
RES 100 OHM 1/2W 5% AXIAL - RN 1/2 T1 100 5% R
Order 'res 100 ohm 1/2w 5% axial - RN 1/2 T1 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11005%R-ND.
RES 100 OHM 1/2W 5% AXIAL - RN 1/2 T1 100 5% T
Order 'res 100 ohm 1/2w 5% axial - RN 1/2 T1 100 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11005%T-ND.
RES 100K OHM 1/2W 0.1% AXIAL - RN 1/2 T1 100K 0.1% R
Order 'res 100k ohm 1/2w 0.1% axial - RN 1/2 T1 100K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T1100K0.1%R-ND.
RES 100K OHM 1/2W 5% AXIAL - RN 1/2 T1 100K 0.5% R
Order 'res 100k ohm 1/2w 5% axial - RN 1/2 T1 100K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T1100K0.5%R-ND.
RES 100K OHM 1/2W 2% AXIAL - RN 1/2 T1 100K 2% R
Order 'res 100k ohm 1/2w 2% axial - RN 1/2 T1 100K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T1100K2%R-ND.
Send this link via E-Mail
Help With This Screen