Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 225MW 30V SOT23 - MMBZ5256BLT1G - Diodes, Rectifiers

Digi-Key Part Number MMBZ5256BLT1GOSTR-ND
Price Break
3000
6000
12000
24000
Unit Price
.03200
.02800
.02400
.02000
Extended Price
96.00
168.00
288.00
480.00
Manufacturer Part NumberMMBZ5256BLT1G
DescriptionDIODE ZENER 225MW 30V SOT23
Quantity Available 12000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMMBZ5256BLT1G
VendorON Semiconductor
CategoryDiodes, Rectifiers
Package Name* SOT-23, 3-lead
Package NameSOT-23
Package NameTO-236
PackagingTape & Reel
Has Digi-ReelVerify
Other Names MMBZ5256BLT1G
MMBZ5256BLT1G
MMBZ5256BLT1GOSTR ND
MMBZ5256BLT1GOSTRND
MMBZ5256BLT1GOSTR


Image of DIODE ZENER 225MW 30V SOT23 - MMBZ5256BLT1G

DIODE ZENER 225MW 30V SOT23 - MMBZ5256BLT1G (MMBZ5256BLT1GOSTR-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE ZENER 225MW 30V SOT23 - BZX84C30LT1G
 Order 'diode zener 225mw 30v sot23 - BZX84C30LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C30LT1GOSCT-ND.
DIODE ZENER 225MW 30V SOT23 - BZX84C30LT1G
 Order 'diode zener 225mw 30v sot23 - BZX84C30LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C30LT1GOSTR-ND.
DIODE ZENER 225MW 3.0V SOT23 - BZX84C3V0LT1G
 Order 'diode zener 225mw 3.0v sot23 - BZX84C3V0LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C3V0LT1GOSCT-ND.
DIODE ZENER 225MW 3.0V SOT23 - BZX84C3V0LT1G
 Order 'diode zener 225mw 3.0v sot23 - BZX84C3V0LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C3V0LT1GOSTR-ND.
DIODE ZENER 225MW 30V SOT23 - MMBZ5256BLT1G
 Order 'diode zener 225mw 30v sot23 - MMBZ5256BLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5256BLT1GOS-ND.
DIODE ZENER 225MW 30V SOT23 - BZX84C30LT1G
 Order 'diode zener 225mw 30v sot23 - BZX84C30LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C30LT1GOSDKR-ND.
DIODE ZENER 225MW 3.0V SOT23 - BZX84C3V0LT1G
 Order 'diode zener 225mw 3.0v sot23 - BZX84C3V0LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C3V0LT1GOSDKR-ND.
DIODE ZENER 225MW 30V SOT23 - MMBZ5256BLT1G
 Order 'diode zener 225mw 30v sot23 - MMBZ5256BLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5256BLT1GOSDKR-ND.
DIODE ZENER 225MW 30V SOT23 - MMBZ5256BLT1G
 Order 'diode zener 225mw 30v sot23 - MMBZ5256BLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5256BLT1GOSTR-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
 Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B5V1LT1GOSCT-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
 Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B5V1LT1GOSTR-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
 Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B8V2LT1GOSCT-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
 Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B8V2LT1GOSTR-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
 Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C10LT1GOSCT-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
 Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C10LT1GOSTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 225MW 30V SOT23 - MMBZ5256BLT1G Next: DIODE ZENER 225MW 33V SOT-23 - BZX84C33LT1