Texas Instruments Codec Integrated Circuit (ics) General Purpose Tray 3.0V ~ 5.5V TLV320AIC11CPFB
IC 16-BIT LV DSP CODEC 48-TQFP - TLV320AIC11CPFB - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2215-ND |
1 25 100 250 500 1000 5000 |
6.00000 4.80000 4.05000 3.90000 3.81000 3.75000 3.66000 |
Extended Price
6.00 120.00 405.00 975.00 1905.00 3750.00 18300.00 |
| Manufacturer Part Number | TLV320AIC11CPFB | |||
| Description | IC 16-BIT LV DSP CODEC 48-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Codec Integrated Circuit (ics) General Purpose Tray 3.0V ~ 5.5V TLV320AIC11CPFB
| Technical/Catalog Information | TLV320AIC11CPFB |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Number of ADCs / DACs | 1 / 1 |
| Dynamic Range, ADCs / DACs (db) Typ | 84 / 85 |
| S/N Ratio, ADCs / DACs (db) Typ | 90 / 87 |
| Resolution (Bits) | 16 b |
| Voltage - Supply, Analog | 3.0V ~ 5.5V |
| Voltage - Supply, Digital | 4.5 V ~ 5.5 V |
| Mounting Type | Surface Mount |
| Package / Case | 48-TQFP |
| Packaging | Tray |
| Operating Temperature | 0°C ~ 70°C |
| Sigma Delta | Yes |
| Interface | Serial |
| Drawing Number | 296; 4073176; PFB; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLV320AIC11CPFB TLV320AIC11CPFB 296 2215 ND 2962215ND 296-2215 |
TLV320AIC11CPFB Specification Sheet
IC 16-BIT LV DSP CODEC 48-TQFP - TLV320AIC11CPFB (296-2215-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Codec Integrated Circuit (ics) General Purpose Tray 3.0V ~ 5.5V TLV320AIC11CPFBTexas Instruments Codec Integrated Circuit (ics) General Purpose Tray 3.0V ~ 5.5V TLV320AIC11CPFB
Order 'ic 16-bit lv dsp codec 48-tqfp - TLV320AIC11CPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2215-ND.
Texas Instruments Codec Integrated Circuit (ics) General Purpose Tray 3.0V ~ 5.5V TLV320AIC10CPFB
Order 'ic 16-bit gp dsp codec 48-tqfp - TLV320AIC10CPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2214-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tray Analog and Digital DAC8544IPFB
Order 'ic dac 16bit r-r quad 48-tqfp - DAC8544IPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17092-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tape & Reel (TR) Analog and Digital DAC8544IPFBG4
Order 'ic dac 16bit r-r quad 48-tqfp - DAC8544IPFBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8544IPFBG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tape & Reel (TR) Analog and Digital DAC8544IPFBRG4
Order 'ic dac 16bit r-r quad 48-tqfp - DAC8544IPFBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8544IPFBRG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tape & Reel (TR) Analog and Digital DAC8544IPFBR
Order 'ic dac 16bit r-r quad 48-tqfp - DAC8544IPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8544IPFBR-ND.
Texas Instruments Codec Integrated Circuit (ics) General Purpose Tray 3.0V ~ 5.5V TLV320AIC11IPFB
Order 'ic 22-ksps dsp codec 48-qfp - TLV320AIC11IPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10703-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 48-TQFP MAX1180ECM+D
Order 'ic adc 10bit 105msps dl 48-tqfp - MAX1180ECM+D' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1180ECM+D-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 48-TQFP MAX1180ECM+TD
Order 'ic adc 10bit 105msps dl 48-tqfp - MAX1180ECM+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1180ECM+TD-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tray 1.8 ~ 5V TL16C2550PFB
Order 'ic dual uart 1.8-5v fifo 48-tqfp - TL16C2550PFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18721-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 48-TQFP MAX1420CCM+D
Order 'ic adc 12bit 60msps 48-tqfp - MAX1420CCM+D' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1420CCM+D-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 48-TQFP MAX1420CCM+TD
Order 'ic adc 12bit 60msps 48-tqfp - MAX1420CCM+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1420CCM+TD-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 48-TQFP MAX1420ECM+D
Order 'ic adc 12bit 60msps 48-tqfp - MAX1420ECM+D' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1420ECM+D-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 48-TQFP MAX1420ECM+
Order 'ic adc 12bit 60msps 48-tqfp - MAX1420ECM+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1420ECM+-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 48-TQFP MAX1420ECM+TD
Order 'ic adc 12bit 60msps 48-tqfp - MAX1420ECM+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1420ECM+TD-ND.
Options for Texas Instruments Codec Integrated Circuit (ics) General Purpose Tray 3.0V ~ 5.5V TLV320AIC11CPFB
Send this link via E-Mail
Help With This Screen
