CABLE BNC-BNC MALE 75OHM BLU 72" - 6510-V-72-6 - Cable Assemblies
| Digi-Key Part Number | 6510-V-72-6-ND |
2 |
27.11000 |
Extended Price
54.22 |
| Manufacturer Part Number | 6510-V-72-6 | |||
| Description | CABLE BNC-BNC MALE 75OHM BLU 72" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6510-V-72-6 |
| Vendor | Pomona Electronics |
| Category | Cable Assemblies |
| Length | 72.0" (1828.8mm) |
| Color | Blue |
| RG Type | RG-59 |
| Connector Type | BNC Male to BNC Male |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6510 V 72 6 6510V726 |
6510-V-72-6 Specification Sheet
CABLE BNC-BNC MALE 75OHM BLU 72" - 6510-V-72-6 (6510-V-72-6-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE BNC-BNC MALE 75OHM BLU 72" - 6510-V-72-6
Order 'cable bnc-bnc male 75ohm blu 72" - 6510-V-72-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-72-6-ND.
CABLE BNC-BNC MALE 75OHM BLK 72" - 6510-V-72-0
Order 'cable bnc-bnc male 75ohm blk 72" - 6510-V-72-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-72-0-ND.
CABLE BNC-BNC MALE 75OHM RED 72" - 6510-V-72-2
Order 'cable bnc-bnc male 75ohm red 72" - 6510-V-72-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-72-2-ND.
CABLE BNC MALE COILED MIC 72" - 5260-72
Order 'cable bnc male coiled mic 72" - 5260-72' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5260-72-ND.
CABLE BNC MALE LOW NOISE 72" - 4964-SS-72
Order 'cable bnc male low noise 72" - 4964-SS-72' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-72-ND.
CABLE BNC-BNC MALE 75OHM BLK 12" - 6510-V-12-0
Order 'cable bnc-bnc male 75ohm blk 12" - 6510-V-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-12-0-ND.
CABLE BNC-BNC MALE 75OHM BLK 24" - 6510-V-24-0
Order 'cable bnc-bnc male 75ohm blk 24" - 6510-V-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-24-0-ND.
CABLE BNC-BNC MALE 75OHM BLK 36" - 6510-V-36-0
Order 'cable bnc-bnc male 75ohm blk 36" - 6510-V-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-36-0-ND.
CABLE BNC-BNC MALE 75OHM BLK 48" - 6510-V-48-0
Order 'cable bnc-bnc male 75ohm blk 48" - 6510-V-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-48-0-ND.
CABLE BNC-BNC MALE 75OHM BLK 60" - 6510-V-60-0
Order 'cable bnc-bnc male 75ohm blk 60" - 6510-V-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-60-0-ND.
CABLE BNC MALE RG174/U 6FT - 2249-K-72
Order 'cable bnc male rg174/u 6ft - 2249-K-72' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-72-ND.
CABLE BNC MALE RG223/U 6FT - 2249-Y-72
Order 'cable bnc male rg223/u 6ft - 2249-Y-72' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-72-ND.
CABLE MIC COILED BNC MALE 72" - 4487-72
Order 'cable mic coiled bnc male 72" - 4487-72' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4487-72-ND.
CABLE BNC MALE LOW NOISE 6" - 4964-SS-6
Order 'cable bnc male low noise 6" - 4964-SS-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-6-ND.
CABLE BNC MALE RG-58C/U 72" - 2249-C-72
Order 'cable bnc male rg-58c/u 72" - 2249-C-72' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1021-ND.
Send this link via E-Mail
Help With This Screen
