LED IND 3MM BI-LVL GRN DIFF SMD - WP7104ALUP/2GD-0L - Optoelectronics
| Digi-Key Part Number | 754-1236-2-ND |
250 1250 6250 |
.31200 .23400 .20700 |
Extended Price
78.00 292.50 1293.75 |
| Manufacturer Part Number | WP7104ALUP/2GD-0L | |||
| Description | LED IND 3MM BI-LVL GRN DIFF SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WP7104ALUP/2GD-0L |
| Vendor | Kingbright Corp |
| Category | Optoelectronics |
| Color | Green (x 2) |
| Mounting Type | Surface Mount, Right Angle |
| Configuration | 2 high |
| Voltage Rating | 2.2V |
| Current | 20mA |
| Lens Style/Size | Round, 3mm, T-1 |
| Packaging | Tape & Reel (TR) |
| Lens Type | Diffused, Green Tinted |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WP7104ALUP 2GD 0L WP7104ALUP2GD0L 754 1236 2 ND 75412362ND 754-1236-2 |
WP7104ALUP/2GD-0L Specification Sheet
LED IND 3MM BI-LVL GRN DIFF SMD - WP7104ALUP/2GD-0L (754-1236-2-ND) - Optoelectronics
Related parts Optoelectronics :LED IND 3MM BI-LVL GRN DIFF SMD - WP7104ALUP/2GD-0L
Order 'led ind 3mm bi-lvl grn diff smd - WP7104ALUP/2GD-0L' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1236-1-ND.
LED IND 3MM BI-LVL GRN DIFF SMD - WP7104ALUP/2GD-0L
Order 'led ind 3mm bi-lvl grn diff smd - WP7104ALUP/2GD-0L' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1236-2-ND.
LED IND 3MM BI-LVL GRN DIFF SMD - WP7104ALUP/2GD-0L
Order 'led ind 3mm bi-lvl grn diff smd - WP7104ALUP/2GD-0L' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1236-6-ND.
LED IND 3MM BI-LVL RED DIFF SMD - WP7104ALUP/2ID-0L
Order 'led ind 3mm bi-lvl red diff smd - WP7104ALUP/2ID-0L' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1237-1-ND.
LED IND 3MM BI-LVL RED DIFF SMD - WP7104ALUP/2ID-0L
Order 'led ind 3mm bi-lvl red diff smd - WP7104ALUP/2ID-0L' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1237-2-ND.
LED IND 3MM BI-LVL RED DIFF SMD - WP7104ALUP/2ID-0L
Order 'led ind 3mm bi-lvl red diff smd - WP7104ALUP/2ID-0L' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1237-6-ND.
LED IND 3MM BI-LVL RED DIFF SMD - WP7104ALUP/2SRD-0L
Order 'led ind 3mm bi-lvl red diff smd - WP7104ALUP/2SRD-0L' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1238-1-ND.
LED IND 3MM BI-LVL RED DIFF SMD - WP7104ALUP/2SRD-0L
Order 'led ind 3mm bi-lvl red diff smd - WP7104ALUP/2SRD-0L' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1238-2-ND.
LED IND 3MM BI-LVL RED DIFF SMD - WP7104ALUP/2SRD-0L
Order 'led ind 3mm bi-lvl red diff smd - WP7104ALUP/2SRD-0L' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1238-6-ND.
LED IND 3MM BI-LVL YLW DIFF SMD - WP7104ALUP/2YD-0L
Order 'led ind 3mm bi-lvl ylw diff smd - WP7104ALUP/2YD-0L' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1239-1-ND.
LED IND 3MM BI-LVL YLW DIFF SMD - WP7104ALUP/2YD-0L
Order 'led ind 3mm bi-lvl ylw diff smd - WP7104ALUP/2YD-0L' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1239-2-ND.
LED IND 3MM BI-LVL YLW DIFF SMD - WP7104ALUP/2YD-0L
Order 'led ind 3mm bi-lvl ylw diff smd - WP7104ALUP/2YD-0L' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1239-6-ND.
LED IND 3MM BI-LVL RA GRN DIFF - WP934EB/2GD
Order 'led ind 3mm bi-lvl ra grn diff - WP934EB/2GD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1293-ND.
LED IND 3MM BI-LVL RD/GN WH DIFF - WP130WCP/2EGW
Order 'led ind 3mm bi-lvl rd/gn wh diff - WP130WCP/2EGW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1205-ND.
LED IND 3MM BI-LVL GN/YW WH DIFF - WP130WCP/2GYW
Order 'led ind 3mm bi-lvl gn/yw wh diff - WP130WCP/2GYW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1206-ND.
Send this link via E-Mail
Help With This Screen