LED IND 5MM GRN/YLW WHT DIFF - WP59GYW
| Digi-Key Part Number | 754-1234-ND |
1 25 100 250 500 1000 5000 10000 |
.24000 .18840 .15280 .13000 .11700 .09750 .08645 .08125 |
Extended Price
0.24 4.71 15.28 32.50 58.50 97.50 432.25 812.50 |
| Manufacturer Part Number | WP59GYW | |||
| Description | LED IND 5MM GRN/YLW WHT DIFF | |||
| Quantity Available | 7054 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WP59GYW |
| Vendor | Kingbright Corp |
| Category | Optoelectronics |
| Color | Green, Yellow |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 40mcd Yellow, 50mcd Green |
| Voltage Rating | 2.1V Yellow, 2.2V Green |
| Package / Case | Radial - 3 lead |
| Packaging | Bulk |
| Wavelength | 568nm, 588nm |
| Current - Test | 20mA |
| Viewing Angle | 60° |
| Lens Type | Diffused, White |
| Luminous Flux | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WP59GYW WP59GYW 754 1234 ND 7541234ND 754-1234 |
WP59GYW Specification Sheet
LED IND 5MM GRN/YLW WHT DIFF - WP59GYW (754-1234-ND)
Related parts :LED IND 5MM GRN/YLW WHT DIFF - WP59GYW
Order 'led ind 5mm grn/ylw wht diff - WP59GYW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1234-ND.
LED IND 3MM GRN/YLW WHT DIFF - WP3VGYW
Order 'led ind 3mm grn/ylw wht diff - WP3VGYW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1223-ND.
LED IND 5MM RED/YLW WHT DIFF - WP59EYW
Order 'led ind 5mm red/ylw wht diff - WP59EYW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1233-ND.
LED IND 3MM RED/YLW WHT DIFF - WP3VEYW
Order 'led ind 3mm red/ylw wht diff - WP3VEYW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1222-ND.
LED IND 5MM RA GRN/YLW WHT DIFF - WP59BL/GYW
Order 'led ind 5mm ra grn/ylw wht diff - WP59BL/GYW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1303-ND.
LED IND RA 3MM GRN/YLW WHT DIFF - WP130WDT/GYW
Order 'led ind ra 3mm grn/ylw wht diff - WP130WDT/GYW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1209-ND.
LED IND 5MM RED/GRN WHT DIFF - WP59EGW
Order 'led ind 5mm red/grn wht diff - WP59EGW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1232-ND.
LED IND 5MM RA RED/GRN WHT DIFF - WP59BL/EGW
Order 'led ind 5mm ra red/grn wht diff - WP59BL/EGW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1301-ND.
LED IND 5MM RA RED/YLW WHT DIFF - WP59BL/EYW
Order 'led ind 5mm ra red/ylw wht diff - WP59BL/EYW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1302-ND.
LED IND RA 3MM RED/YLW WHT DIFF - WP130WDT/EYW
Order 'led ind ra 3mm red/ylw wht diff - WP130WDT/EYW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1208-ND.
LED SS GRN/YLW WHT DIFF 5MM 3LD - MV5433
Order 'led ss grn/ylw wht diff 5mm 3ld - MV5433' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5433-ND.
LED T-5MM 565NM GRN/YLW WHT DIFF - SSL-LX5093GYW
Order 'led t-5mm 565nm grn/ylw wht diff - SSL-LX5093GYW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5093GYW-ND.
LED SS 5MM 590NM YLW DIFF - WP7113LYD
Order 'led ss 5mm 590nm ylw diff - WP7113LYD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1268-ND.
LED CYLINDER 5MM 590NM YLW DIFF - WP483YDT
Order 'led cylinder 5mm 590nm ylw diff - WP483YDT' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1309-ND.
LED IND 1.8MM RA 627NM RED DIFF - WP4060VH/2ID
Order 'led ind 1.8mm ra 627nm red diff - WP4060VH/2ID' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1225-ND.
Send this link via E-Mail
Help With This Screen