LED , Round, 1.8mm 1.85V 20mA Red (x 2) Through Hole, Right Angle Kingbright Corp WP4060VH/2SRD
LED IND 1.8MM RA 660NM RED DIFF - WP4060VH/2SRD - Optoelectronics
| Digi-Key Part Number | 754-1226-ND |
1 25 100 250 500 1000 5000 10000 |
.66000 .51040 .41360 .35200 .31680 .26400 .23408 .22000 |
Extended Price
0.66 12.76 41.36 88.00 158.40 264.00 1170.40 2200.00 |
| Manufacturer Part Number | WP4060VH/2SRD | |||
| Description | LED IND 1.8MM RA 660NM RED DIFF | |||
| Quantity Available | 1900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WP4060VH/2SRD |
| Vendor | Kingbright Corp |
| Category | Optoelectronics |
| Color | Red (x 2) |
| Mounting Type | Through Hole, Right Angle |
| Configuration | 2 high |
| Voltage Rating | 1.85V |
| Current | 20mA |
| Lens Style/Size | Round, 1.8mm |
| Packaging | Tube |
| Lens Type | Diffused, Red Tinted |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WP4060VH 2SRD WP4060VH2SRD 754 1226 ND 7541226ND 754-1226 |
WP4060VH/2SRD Specification Sheet
LED IND 1.8MM RA 660NM RED DIFF - WP4060VH/2SRD (754-1226-ND) - Optoelectronics
Related parts LED , Round, 1.8mm 1.85V 20mA Red (x 2) Through Hole, Right Angle Kingbright Corp WP4060VH/2SRDLED , Round, 1.8mm 1.85V 20mA Red (x 2) Through Hole, Right Angle Kingbright Corp WP4060VH/2SRD
Order 'led ind 1.8mm ra 660nm red diff - WP4060VH/2SRD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1226-ND.
LED , Round, 1.8mm 2.0V 20mA Red (x 2) Through Hole, Right Angle Kingbright Corp WP4060VH/2ID
Order 'led ind 1.8mm ra 627nm red diff - WP4060VH/2ID' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1225-ND.
LED , Round, 1.8mm 1.85V 20mA Red (x 3) Through Hole, Right Angle Kingbright Corp WP4060XH/3SRD
Order 'led ind 1.8mm ra 660nm red diff - WP4060XH/3SRD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1230-ND.
LED , Round, 1.8mm 2.0V 20mA Red (x 3) Through Hole, Right Angle Kingbright Corp WP4060XH/3ID
Order 'led ind 1.8mm ra 627nm red diff - WP4060XH/3ID' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1229-ND.
LED , Round, 1.8mm 2.2V 20mA Green (x 2) Through Hole, Right Angle Kingbright Corp WP4060VH/2GD
Order 'led ind 1.8mm ra 565nm grn diff - WP4060VH/2GD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1224-ND.
LED , Round, 1.8mm 2.1V 20mA Yellow (x 2) Through Hole, Right Angle Kingbright Corp WP4060VH/2YD
Order 'led ind 1.8mm ra 590nm ylw diff - WP4060VH/2YD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1227-ND.
LED , Round, 3mm, T-1 1.85V 20mA Red Through Hole, Right Angle Kingbright Corp WP934CB/SRD
Order 'led ind 3mm ra 660nm red diff - WP934CB/SRD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1299-ND.
LED , Round, 1.8mm 2.2V 20mA Green (x 3) Through Hole, Right Angle Kingbright Corp WP4060XH/3GD
Order 'led ind 1.8mm ra 565nm grn diff - WP4060XH/3GD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1228-ND.
LED , Round, 1.8mm 2.1V 20mA Yellow (x 3) Through Hole, Right Angle Kingbright Corp WP4060XH/3YD
Order 'led ind 1.8mm ra 590nm ylw diff - WP4060XH/3YD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1231-ND.
LED , Round, 3mm, T-1 2.0V 20mA Red Through Hole, Right Angle Kingbright Corp WP934CB/ID
Order 'led ind 3mm ra 627nm red diff - WP934CB/ID' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1298-ND.
LED , Round, 3mm, T-1 2.0V 20mA Red (x 2) Surface Mount, Right Angle Kingbright Corp (VA) WP7104ALUP/2ID-0L
Order 'led ind 3mm bi-lvl red diff smd - WP7104ALUP/2ID-0L' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1237-1-ND.
LED , Round, 3mm, T-1 2.0V 20mA Red (x 2) Surface Mount, Right Angle Kingbright Corp WP7104ALUP/2ID-0L
Order 'led ind 3mm bi-lvl red diff smd - WP7104ALUP/2ID-0L' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1237-2-ND.
LED , Round, 3mm, T-1 2.0V 20mA Red (x 2) Surface Mount, Right Angle Kingbright Corp (VA) WP7104ALUP/2ID-0L
Order 'led ind 3mm bi-lvl red diff smd - WP7104ALUP/2ID-0L' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1237-6-ND.
LED , Round, 3mm, T-1 1.85V 20mA Red (x 2) Surface Mount, Right Angle Kingbright Corp (VA) WP7104ALUP/2SRD-0L
Order 'led ind 3mm bi-lvl red diff smd - WP7104ALUP/2SRD-0L' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1238-1-ND.
LED , Round, 3mm, T-1 1.85V 20mA Red (x 2) Surface Mount, Right Angle Kingbright Corp WP7104ALUP/2SRD-0L
Order 'led ind 3mm bi-lvl red diff smd - WP7104ALUP/2SRD-0L' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1238-2-ND.
Options for LED , Round, 1.8mm 1.85V 20mA Red (x 2) Through Hole, Right Angle Kingbright Corp WP4060VH/2SRD
Send this link via E-Mail
Help With This Screen
