LED LIGHT BAR SGL 3.65X6.15MM YW - WP1043YD
| Digi-Key Part Number | 754-1199-ND |
1 25 100 250 500 1000 5000 10000 |
.27000 .20880 .16920 .14400 .12960 .10800 .09576 .09000 |
Extended Price
0.27 5.22 16.92 36.00 64.80 108.00 478.80 900.00 |
| Manufacturer Part Number | WP1043YD | |||
| Description | LED LIGHT BAR SGL 3.65X6.15MM YW | |||
| Quantity Available | 984 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WP1043YD |
| Vendor | Kingbright Corp |
| Category | Optoelectronics |
| Color | Yellow |
| Configuration | Single |
| Size / Dimension | 0.24"L x 0.14"W x 0.27"H (6.15mm X 3.65mm X 6.8mm) |
| Millicandela Rating | 4mcd |
| Voltage - Forward (Vf) Typ | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WP1043YD WP1043YD 754 1199 ND 7541199ND 754-1199 |
WP1043YD Specification Sheet
LED LIGHT BAR SGL 3.65X6.15MM YW - WP1043YD (754-1199-ND)
Related parts:LED LIGHT BAR SGL 3.65X6.15MM YW - WP1043YD
Order 'led light bar sgl 3.65x6.15mm yw - WP1043YD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1199-ND.
LED LIGHT BAR SGL 3.65X6.15MM GN - WP1043GD
Order 'led light bar sgl 3.65x6.15mm gn - WP1043GD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1195-ND.
LED LIGHT BAR SGL 3.65X6.15MM RD - WP1043ID
Order 'led light bar sgl 3.65x6.15mm rd - WP1043ID' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1196-ND.
LED LIGHT BAR SGL 3.65X6.15MM GN - WP1043SGD
Order 'led light bar sgl 3.65x6.15mm gn - WP1043SGD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1197-ND.
LED LIGHT BAR SGL 3.65X6.15MM RD - WP1043SRD
Order 'led light bar sgl 3.65x6.15mm rd - WP1043SRD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1198-ND.
LED LIGHT BAR 8.89X3.81MM RED - KB2300EW
Order 'led light bar 8.89x3.81mm red - KB2300EW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1180-5-ND.
LED LIGHT BAR 19.05X3.81MM RED - KB2350EW
Order 'led light bar 19.05x3.81mm red - KB2350EW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1181-5-ND.
LED LIGHT BAR 8.89X3.81MM YELLOW - KB2400YW
Order 'led light bar 8.89x3.81mm yellow - KB2400YW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1182-5-ND.
LED LIGHT BAR 19.05X3.81MM YLW - KB2450YW
Order 'led light bar 19.05x3.81mm ylw - KB2450YW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1183-5-ND.
LED LIGHT BAR 8.89X3.81MM GREEN - KB2500SGD
Order 'led light bar 8.89x3.81mm green - KB2500SGD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1184-5-ND.
LED LIGHT BAR 19.05X3.81MM GREEN - KB2550SGD
Order 'led light bar 19.05x3.81mm green - KB2550SGD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1185-5-ND.
LED LIGHT BAR 8.89X3.81MM RED - KB2600EW
Order 'led light bar 8.89x3.81mm red - KB2600EW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1186-5-ND.
LED LIGHT BAR 8.89X8.89MM RED - KB2655EW
Order 'led light bar 8.89x8.89mm red - KB2655EW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1187-5-ND.
LED LIGHT BAR 8.89X19.05MM RED - KB2685EW
Order 'led light bar 8.89x19.05mm red - KB2685EW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1188-5-ND.
LED LIGHT BAR 8.89X3.81MM YLW - KB2700YW
Order 'led light bar 8.89x3.81mm ylw - KB2700YW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1189-5-ND.
Send this link via E-Mail
Help With This Screen