LED LIGHT BAR 8.89X3.81MM GREEN - KB2500SGD
| Digi-Key Part Number | 754-1184-5-ND |
1 25 100 250 500 1000 5000 10000 |
.68000 .52800 .42770 .36400 .32760 .27300 .24206 .22750 |
Extended Price
0.68 13.20 42.77 91.00 163.80 273.00 1210.30 2275.00 |
| Manufacturer Part Number | KB2500SGD | |||
| Description | LED LIGHT BAR 8.89X3.81MM GREEN | |||
| Quantity Available | 448 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KB2500SGD |
| Vendor | Kingbright Corp |
| Category | Optoelectronics |
| Color | Green |
| Configuration | Single |
| Size / Dimension | 0.39" L x 0.19" W x 0.24" H (9.94mm x 4.86mm x 6.12mm) |
| Millicandela Rating | 40mcd |
| Voltage - Forward (Vf) Typ | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KB2500SGD KB2500SGD 754 1184 5 ND 75411845ND 754-1184-5 |
KB2500SGD Specification Sheet
LED LIGHT BAR 8.89X3.81MM GREEN - KB2500SGD (754-1184-5-ND)
Related parts:LED LIGHT BAR 8.89X3.81MM GREEN - KB2500SGD
Order 'led light bar 8.89x3.81mm green - KB2500SGD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1184-5-ND.
LED LIGHT BAR 19.05X3.81MM GREEN - KB2550SGD
Order 'led light bar 19.05x3.81mm green - KB2550SGD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1185-5-ND.
LED LIGHT BAR 8.89X8.89MM GREEN - KB2855SGD
Order 'led light bar 8.89x8.89mm green - KB2855SGD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1193-5-ND.
LED LIGHT BAR 8.89X19.05MM GREEN - KB2885SGD
Order 'led light bar 8.89x19.05mm green - KB2885SGD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1194-5-ND.
LED LIGHT BAR 8.89X3.81MM RED - KB2300EW
Order 'led light bar 8.89x3.81mm red - KB2300EW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1180-5-ND.
LED LIGHT BAR 19.05X3.81MM RED - KB2350EW
Order 'led light bar 19.05x3.81mm red - KB2350EW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1181-5-ND.
LED LIGHT BAR 8.89X3.81MM YELLOW - KB2400YW
Order 'led light bar 8.89x3.81mm yellow - KB2400YW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1182-5-ND.
LED LIGHT BAR 19.05X3.81MM YLW - KB2450YW
Order 'led light bar 19.05x3.81mm ylw - KB2450YW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1183-5-ND.
LED LIGHT BAR 8.89X3.81MM RED - KB2600EW
Order 'led light bar 8.89x3.81mm red - KB2600EW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1186-5-ND.
LED LIGHT BAR 8.89X8.89MM RED - KB2655EW
Order 'led light bar 8.89x8.89mm red - KB2655EW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1187-5-ND.
LED LIGHT BAR 8.89X19.05MM RED - KB2685EW
Order 'led light bar 8.89x19.05mm red - KB2685EW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1188-5-ND.
LED LIGHT BAR 8.89X3.81MM YLW - KB2700YW
Order 'led light bar 8.89x3.81mm ylw - KB2700YW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1189-5-ND.
LED LIGHT BAR 8.89X8.89MM YLW - KB2755YW
Order 'led light bar 8.89x8.89mm ylw - KB2755YW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1190-5-ND.
LED LIGHT BAR 8.89X19.05MM YLW - KB2785YW
Order 'led light bar 8.89x19.05mm ylw - KB2785YW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1191-5-ND.
LED LIGHT BAR 8.89X3.81MM DL GRN - KB2800SGD
Order 'led light bar 8.89x3.81mm dl grn - KB2800SGD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1192-5-ND.
Send this link via E-Mail
Help With This Screen