LED BAR GRAPH 10SEG 660NM RED - DC10SRWA
| Digi-Key Part Number | 754-1178-5-ND |
1 25 100 250 500 1000 5000 10000 |
1.68000 1.29920 1.05280 .89600 .80640 .67200 .59584 .56000 |
Extended Price
1.68 32.48 105.28 224.00 403.20 672.00 2979.20 5600.00 |
| Manufacturer Part Number | DC10SRWA | |||
| Description | LED BAR GRAPH 10SEG 660NM RED | |||
| Quantity Available | 3146 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DC10SRWA |
| Vendor | Kingbright Corp |
| Category | Optoelectronics |
| Color | Red |
| Configuration | 10 wide |
| Size / Dimension | 1.00" L x 0.40" W x 0.31" H (25.4mm x 10.16mm x 8mm) |
| Millicandela Rating | 31mcd |
| Voltage - Forward (Vf) Typ | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DC10SRWA DC10SRWA 754 1178 5 ND 75411785ND 754-1178-5 |
DC10SRWA Specification Sheet
LED BAR GRAPH 10SEG 660NM RED - DC10SRWA (754-1178-5-ND)
Related parts:LED BAR GRAPH 10SEG 660NM RED - DC10SRWA
Order 'led bar graph 10seg 660nm red - DC10SRWA' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1178-5-ND.
LED BAR GRAPH 10SEG 627NM RED - DC10EWA
Order 'led bar graph 10seg 627nm red - DC10EWA' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1176-5-ND.
LED BAR GRAPH 10SEG 565NM GRN - DC10GWA
Order 'led bar graph 10seg 565nm grn - DC10GWA' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1177-5-ND.
LED BAR GRAPH 10SEG 590NM YLW - DC10YWA
Order 'led bar graph 10seg 590nm ylw - DC10YWA' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1179-5-ND.
LED BAR GRAPH 10SEG HE RED - HDSP-4830
Order 'led bar graph 10seg he red - HDSP-4830' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1238-5-ND.
LED BAR GRAPH 10SEG RED/YLW/GRN - HDSP-4832
Order 'led bar graph 10seg red/ylw/grn - HDSP-4832' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1236-5-ND.
LED BAR GRAPH 10SEG RED/YLW/GRN - HDSP-4836
Order 'led bar graph 10seg red/ylw/grn - HDSP-4836' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1237-5-ND.
LED BAR GRAPH 10SEG RED - HLCP-J100
Order 'led bar graph 10seg red - HLCP-J100' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1239-5-ND.
LED BAR GRAPH 10-SEGMENT RED - LTA-1000HR
Order 'led bar graph 10-segment red - LTA-1000HR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1066-ND.
LED BAR GRAPH 10-SEGMENT YELLOW - LTA-1000Y
Order 'led bar graph 10-segment yellow - LTA-1000Y' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1068-ND.
LED BAR GRAPH 10SEG YELLOW - HDSP-4840
Order 'led bar graph 10seg yellow - HDSP-4840' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1240-5-ND.
LED BAR GRAPH 10SEG GREEN - HDSP-4850
Order 'led bar graph 10seg green - HDSP-4850' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1241-5-ND.
LED IND 1.8MM RA 660NM RED DIFF - WP4060VH/2SRD
Order 'led ind 1.8mm ra 660nm red diff - WP4060VH/2SRD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1226-ND.
LED IND 1.8MM RA 660NM RED DIFF - WP4060XH/3SRD
Order 'led ind 1.8mm ra 660nm red diff - WP4060XH/3SRD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1230-ND.
LED IND 3MM RA 660NM RED DIFF - WP934CB/SRD
Order 'led ind 3mm ra 660nm red diff - WP934CB/SRD' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1299-ND.
Send this link via E-Mail
Help With This Screen