LEDs - <75mA, Discrete Blue Rectangle, 1.6mm x 1.4mm 188 mlm 60mcd 3.2V Surface Mount, Bottom Entry Kingbright Corp (VA) APTR3216PBC/A
LED 3.2X1.6MM 470NM BLUE CLR SMD - APTR3216PBC/A - Optoelectronics
| Digi-Key Part Number | 754-1169-6-ND |
1 10 25 100 250 500 1000 |
.56000 .41600 .33320 .30530 .27752 .24976 .22200 |
Extended Price
0.56 4.16 8.33 30.53 69.38 124.88 222.00 |
| Manufacturer Part Number | APTR3216PBC/A | |||
| Description | LED 3.2X1.6MM 470NM BLUE CLR SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APTR3216PBC/A |
| Vendor | Kingbright Corp (VA) |
| Category | Optoelectronics |
| Color | Blue |
| Lens Style/Size | Rectangle, 1.6mm x 1.4mm |
| Millicandela Rating | 60mcd |
| Voltage - Forward (Vf) Typ | 3.2V |
| Wavelength - Dominant | 470nm |
| Wavelength - Peak | 468nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 188 mlm |
| Package / Case | 1206 (3216 Metric) - 3.20mm L x 1.60mm W x 1.05mm H |
| Mounting Type | Surface Mount, Bottom Entry |
| Packaging | Digi-Reel® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APTR3216PBC A APTR3216PBCA 754 1169 6 ND 75411696ND 754-1169-6 |
LED 3.2X1.6MM 470NM BLUE CLR SMD - APTR3216PBC/A (754-1169-6-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Blue Rectangle, 1.6mm x 1.4mm 188 mlm 60mcd 3.2V Surface Mount, Bottom Entry Kingbright Corp (VA) APTR3216PBC/ALEDs - <75mA, Discrete Blue Rectangle, 1.6mm x 1.4mm 188 mlm 60mcd 3.2V Surface Mount, Bottom Entry Kingbright Corp (VA) APTR3216PBC/A
Order 'led 3.2x1.6mm 470nm blue clr smd - APTR3216PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1169-1-ND.
LEDs - <75mA, Discrete Blue Rectangle, 1.6mm x 1.4mm 188 mlm 60mcd 3.2V Surface Mount, Bottom Entry Kingbright Corp (VA) APTR3216PBC/A
Order 'led 3.2x1.6mm 470nm blue clr smd - APTR3216PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1169-6-ND.
LEDs - <75mA, Discrete Blue Rectangle, 2mm x 1.6mm 188 mlm 60mcd 3.2V Surface Mount Kingbright Corp (VA) APT3216PBC/A
Order 'led 3.2x1.6mm 470nm blue clr smd - APT3216PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1139-1-ND.
LEDs - <75mA, Discrete Blue Rectangle, 2mm x 1.6mm 188 mlm 60mcd 3.2V Surface Mount Kingbright Corp (VA) APT3216PBC/A
Order 'led 3.2x1.6mm 470nm blue clr smd - APT3216PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1139-6-ND.
LEDs - <75mA, Discrete Blue Round, 1.6mm 130 mlm 220mcd 3.2V Surface Mount Kingbright Corp (VA) APTD3216PBC/A
Order 'led 3.2x1.6mm 470nm blue clr smd - APTD3216PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1155-1-ND.
LEDs - <75mA, Discrete Blue Round, 1.6mm 130 mlm 220mcd 3.2V Surface Mount Kingbright Corp (VA) APTD3216PBC/A
Order 'led 3.2x1.6mm 470nm blue clr smd - APTD3216PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1155-6-ND.
LEDs - <75mA, Discrete Blue Round, 1.6mm 227 mlm 200mcd 3.2V Surface Mount Kingbright Corp (VA) APTL3216PBC/A
Order 'led 3.2x1.6mm 470nm blue clr smd - APTL3216PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1163-1-ND.
LEDs - <75mA, Discrete Blue Round, 1.6mm 227 mlm 200mcd 3.2V Surface Mount Kingbright Corp (VA) APTL3216PBC/A
Order 'led 3.2x1.6mm 470nm blue clr smd - APTL3216PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1163-6-ND.
LEDs - <75mA, Discrete Blue Rectangle, 1.6mm x 1.4mm 188 mlm 60mcd 3.2V Surface Mount, Bottom Entry Kingbright Corp APTR3216PBC/A
Order 'led 3.2x1.6mm 470nm blue clr smd - APTR3216PBC/A' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1169-2-ND.
LEDs - <75mA, Discrete Blue Round, 2.4mm 188 mlm 60mcd 3.2V Surface Mount Kingbright Corp (VA) AA3528APBC/A
Order 'led 3.5x2.8mm 470nm blue clr smd - AA3528APBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1011-1-ND.
LEDs - <75mA, Discrete Blue Round, 2.4mm 188 mlm 60mcd 3.2V Surface Mount Kingbright Corp (VA) AA3528APBC/A
Order 'led 3.5x2.8mm 470nm blue clr smd - AA3528APBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1011-6-ND.
LEDs - <75mA, Discrete Blue Rectangle, 1.2mm x 0.8mm 188 mlm 60mcd 3.2V Surface Mount Kingbright Corp (VA) APT1608PBC/A
Order 'led 1.6x0.8mm 470nm blue clr smd - APT1608PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1119-1-ND.
LEDs - <75mA, Discrete Blue Rectangle, 1.2mm x 0.8mm 188 mlm 60mcd 3.2V Surface Mount Kingbright Corp (VA) APT1608PBC/A
Order 'led 1.6x0.8mm 470nm blue clr smd - APT1608PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1119-6-ND.
LEDs - <75mA, Discrete Blue Rectangle, 1.2mm x 0.8mm 110 mlm 35mcd 3.2V Surface Mount Kingbright Corp (VA) APG1608PBC/A
Order 'led 1.6x0.8mm 470nm blue clr smd - APG1608PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1350-1-ND.
LEDs - <75mA, Discrete Blue Rectangle, 1.2mm x 0.8mm 220 mlm 70mcd 3.3V Surface Mount Kingbright Corp (VA) APG1608QBC/D
Order 'led 1.6x0.8mm 470nm blue clr smd - APG1608QBC/D' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1351-1-ND.
Options for LEDs - <75mA, Discrete Blue Rectangle, 1.6mm x 1.4mm 188 mlm 60mcd 3.2V Surface Mount, Bottom Entry Kingbright Corp (VA) APTR3216PBC/A
Send this link via E-Mail
Help With This Screen
