LEDs - <75mA, Discrete Red Round, 1.6mm 177 mlm 300mcd 1.85V Surface Mount Kingbright Corp (VA) APTD3216SRCPRV
LED 3.2X1.6MM 640NM RED CLR SMD - APTD3216SRCPRV - Optoelectronics
| Digi-Key Part Number | 754-1158-1-ND |
1 10 25 100 250 500 1000 |
.23000 .17300 .13800 .12650 .11500 .10350 .09200 |
Extended Price
0.23 1.73 3.45 12.65 28.75 51.75 92.00 |
| Manufacturer Part Number | APTD3216SRCPRV | |||
| Description | LED 3.2X1.6MM 640NM RED CLR SMD | |||
| Quantity Available | 9220 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APTD3216SRCPRV |
| Vendor | Kingbright Corp (VA) |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 1.6mm |
| Millicandela Rating | 300mcd |
| Voltage - Forward (Vf) Typ | 1.85V |
| Wavelength - Dominant | 640nm |
| Wavelength - Peak | 660nm |
| Current - Test | 20mA |
| Viewing Angle | 50° |
| Lens Type | Clear |
| Luminous Flux | 177 mlm |
| Package / Case | 3.20mm x 1.60mm x 1.80mm - 1206 (3216 Metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APTD3216SRCPRV APTD3216SRCPRV 754 1158 1 ND 75411581ND 754-1158-1 |
APTD3216SRCPRV Specification Sheet
LED 3.2X1.6MM 640NM RED CLR SMD - APTD3216SRCPRV (754-1158-1-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red Round, 1.6mm 177 mlm 300mcd 1.85V Surface Mount Kingbright Corp (VA) APTD3216SRCPRVLEDs - <75mA, Discrete Red Round, 1.6mm 177 mlm 300mcd 1.85V Surface Mount Kingbright Corp (VA) APTD3216SRCPRV
Order 'led 3.2x1.6mm 640nm red clr smd - APTD3216SRCPRV' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1158-1-ND.
LEDs - <75mA, Discrete Red Round, 1.6mm 177 mlm 300mcd 1.85V Surface Mount Kingbright Corp (VA) APTD3216SRCPRV
Order 'led 3.2x1.6mm 640nm red clr smd - APTD3216SRCPRV' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1158-6-ND.
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.6mm 251 mlm 80mcd 1.85V Surface Mount Kingbright Corp (VA) APT3216SRCPRV
Order 'led 3.2x1.6mm 640nm red clr smd - APT3216SRCPRV' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1142-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.6mm 251 mlm 80mcd 1.85V Surface Mount Kingbright Corp (VA) APT3216SRCPRV
Order 'led 3.2x1.6mm 640nm red clr smd - APT3216SRCPRV' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1142-6-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.6mm x 1.4mm 251 mlm 80mcd 1.85V Surface Mount, Bottom Entry Kingbright Corp (VA) APTR3216SRCPRV
Order 'led 3.2x1.6mm 640nm red clr smd - APTR3216SRCPRV' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1172-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.6mm x 1.4mm 251 mlm 80mcd 1.85V Surface Mount, Bottom Entry Kingbright Corp (VA) APTR3216SRCPRV
Order 'led 3.2x1.6mm 640nm red clr smd - APTR3216SRCPRV' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1172-6-ND.
LEDs - <75mA, Discrete Red Round, 1.6mm 177 mlm 300mcd 1.85V Surface Mount Kingbright Corp APTD3216SRCPRV
Order 'led 3.2x1.6mm 640nm red clr smd - APTD3216SRCPRV' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1158-2-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 471 mlm 150mcd 1.85V Surface Mount Kingbright Corp (VA) AA3528ASRC
Order 'led 3.5x2.8mm 640nm red clr smd - AA3528ASRC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1013-1-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 471 mlm 150mcd 1.85V Surface Mount Kingbright Corp (VA) AA3528ASRC
Order 'led 3.5x2.8mm 640nm red clr smd - AA3528ASRC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1013-6-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.2mm x 0.8mm 314 mlm 100mcd 1.85V Surface Mount Kingbright Corp (VA) APT1608SRCPRV
Order 'led 1.6x0.8mm 640nm red clr smd - APT1608SRCPRV' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1122-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.2mm x 0.8mm 314 mlm 100mcd 1.85V Surface Mount Kingbright Corp (VA) APT1608SRCPRV
Order 'led 1.6x0.8mm 640nm red clr smd - APT1608SRCPRV' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1122-6-ND.
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.6mm 38 mlm 12mcd 2.0V Surface Mount Kingbright Corp (VA) APT3216EC
Order 'led 3.2x1.6mm 625nm red clr smd - APT3216EC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1137-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.6mm 38 mlm 12mcd 2.0V Surface Mount Kingbright Corp (VA) APT3216EC
Order 'led 3.2x1.6mm 625nm red clr smd - APT3216EC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1137-6-ND.
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.6mm 471 mlm 150mcd 1.95V Surface Mount Kingbright Corp (VA) APT3216SURCK
Order 'led 3.2x1.6mm 635nm red clr smd - APT3216SURCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1143-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.6mm 471 mlm 150mcd 1.95V Surface Mount Kingbright Corp (VA) APT3216SURCK
Order 'led 3.2x1.6mm 635nm red clr smd - APT3216SURCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1143-6-ND.
Options for LEDs - <75mA, Discrete Red Round, 1.6mm 177 mlm 300mcd 1.85V Surface Mount Kingbright Corp (VA) APTD3216SRCPRV
Send this link via E-Mail
Help With This Screen
