LED 3.2X1.6MM 570NM GRN CLR SMD - APTD3216CGCK - Optoelectronics
| Digi-Key Part Number | 754-1152-2-ND |
2000 6000 10000 |
.08900 .07800 .07400 |
Extended Price
178.00 468.00 740.00 |
| Manufacturer Part Number | APTD3216CGCK | |||
| Description | LED 3.2X1.6MM 570NM GRN CLR SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APTD3216CGCK |
| Vendor | Kingbright Corp |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Round, 1.6mm |
| Millicandela Rating | 200mcd |
| Voltage - Forward (Vf) Typ | 2.1V |
| Wavelength - Dominant | 570nm |
| Wavelength - Peak | 574nm |
| Current - Test | 20mA |
| Viewing Angle | 50° |
| Lens Type | Clear |
| Luminous Flux | 118 mlm |
| Package / Case | 3.20mm x 1.60mm x 1.80mm - 1206 (3216 Metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APTD3216CGCK APTD3216CGCK 754 1152 2 ND 75411522ND 754-1152-2 |
APTD3216CGCK Specification Sheet
LED 3.2X1.6MM 570NM GRN CLR SMD - APTD3216CGCK (754-1152-2-ND) - Optoelectronics
Related parts Optoelectronics :LED 3.2X1.6MM 570NM GRN CLR SMD - APTD3216CGCK
Order 'led 3.2x1.6mm 570nm grn clr smd - APTD3216CGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1152-1-ND.
LED 3.2X1.6MM 570NM GRN CLR SMD - APTD3216CGCK
Order 'led 3.2x1.6mm 570nm grn clr smd - APTD3216CGCK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1152-2-ND.
LED 3.2X1.6MM 570NM GRN CLR SMD - APTD3216CGCK
Order 'led 3.2x1.6mm 570nm grn clr smd - APTD3216CGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1152-6-ND.
LED 3.2X1.6MM 570NM GRN CLR SMD - APT3216CGCK
Order 'led 3.2x1.6mm 570nm grn clr smd - APT3216CGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1136-1-ND.
LED 3.2X1.6MM 570NM GRN CLR SMD - APT3216CGCK
Order 'led 3.2x1.6mm 570nm grn clr smd - APT3216CGCK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1136-2-ND.
LED 3.2X1.6MM 570NM GRN CLR SMD - APT3216CGCK
Order 'led 3.2x1.6mm 570nm grn clr smd - APT3216CGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1136-6-ND.
LED 3.2X1.6MM 570NM GRN CLR SMD - APTL3216CGCK
Order 'led 3.2x1.6mm 570nm grn clr smd - APTL3216CGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1162-1-ND.
LED 3.2X1.6MM 570NM GRN CLR SMD - APTL3216CGCK
Order 'led 3.2x1.6mm 570nm grn clr smd - APTL3216CGCK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1162-2-ND.
LED 3.2X1.6MM 570NM GRN CLR SMD - APTL3216CGCK
Order 'led 3.2x1.6mm 570nm grn clr smd - APTL3216CGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1162-6-ND.
LED 3.2X1.6MM 570NM GRN CLR SMD - APTR3216CGCK
Order 'led 3.2x1.6mm 570nm grn clr smd - APTR3216CGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1167-1-ND.
LED 3.2X1.6MM 570NM GRN CLR SMD - APTR3216CGCK
Order 'led 3.2x1.6mm 570nm grn clr smd - APTR3216CGCK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1167-2-ND.
LED 3.2X1.6MM 570NM GRN CLR SMD - APTR3216CGCK
Order 'led 3.2x1.6mm 570nm grn clr smd - APTR3216CGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1167-6-ND.
LED 3.5X2.8MM 570NM GRN CLR SMD - AA3528ACGCK
Order 'led 3.5x2.8mm 570nm grn clr smd - AA3528ACGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1009-1-ND.
LED 3.5X2.8MM 570NM GRN CLR SMD - AA3528ACGCK
Order 'led 3.5x2.8mm 570nm grn clr smd - AA3528ACGCK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1009-2-ND.
LED 3.5X2.8MM 570NM GRN CLR SMD - AA3528ACGCK
Order 'led 3.5x2.8mm 570nm grn clr smd - AA3528ACGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1009-6-ND.
Send this link via E-Mail
Help With This Screen
