LED 1.6X1.5MM YLW/GN WTR CLR SMD - APTB1615YSGC-F01 - Optoelectronics
LEDs - <75mA, Discrete Green, Yellow Rectangle, 1.5mm x 1.2mm 38 mlm Green, 25 mlm Yellow 12mcd Green, 8mcd Yellow 2.2V Green, 2.1V Yellow Surface Mount Kingbright Corp APTB1615YSGC-F01
| Digi-Key Part Number | 754-1151-2-ND |
2000 6000 10000 |
.08900 .07800 .07400 |
Extended Price
178.00 468.00 740.00 |
| Manufacturer Part Number | APTB1615YSGC-F01 | |||
| Description | LED 1.6X1.5MM YLW/GN WTR CLR SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APTB1615YSGC-F01 |
| Vendor | Kingbright Corp |
| Category | Optoelectronics |
| Color | Green, Yellow |
| Lens Style/Size | Rectangle, 1.5mm x 1.2mm |
| Millicandela Rating | 12mcd Green, 8mcd Yellow |
| Voltage - Forward (Vf) Typ | 2.2V Green, 2.1V Yellow |
| Wavelength - Dominant | 568nm, 588nm |
| Wavelength - Peak | 565nm, 590nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 38 mlm Green, 25 mlm Yellow |
| Package / Case | 1.60mm x 1.50mm x 0.70mm |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APTB1615YSGC F01 APTB1615YSGCF01 754 1151 2 ND 75411512ND 754-1151-2 |
APTB1615YSGC-F01 Specification Sheet
LED 1.6X1.5MM YLW/GN WTR CLR SMD - APTB1615YSGC-F01 (754-1151-2-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Green, Yellow Rectangle, 1.5mm x 1.2mm 38 mlm Green, 25 mlm Yellow 12mcd Green, 8mcd Yellow 2.2V Green, 2.1V Yellow Surface Mount Kingbright Corp APTB1615YSGC-F01LED 1.6X1.5MM YLW/GN WTR CLR SMD - APTB1615YSGC-F01
Order 'led 1.6x1.5mm ylw/gn wtr clr smd - APTB1615YSGC-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1151-1-ND.
LED 1.6X1.5MM YLW/GN WTR CLR SMD - APTB1615YSGC-F01
Order 'led 1.6x1.5mm ylw/gn wtr clr smd - APTB1615YSGC-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1151-2-ND.
LED 1.6X1.5MM YLW/GN WTR CLR SMD - APTB1615YSGC-F01
Order 'led 1.6x1.5mm ylw/gn wtr clr smd - APTB1615YSGC-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1151-6-ND.
LED 1.6X1.5MM YLW/GN WTR CLR SMD - APTB1615SYKCGKC-F01
Order 'led 1.6x1.5mm ylw/gn wtr clr smd - APTB1615SYKCGKC-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1150-1-ND.
LED 1.6X1.5MM YLW/GN WTR CLR SMD - APTB1615SYKCGKC-F01
Order 'led 1.6x1.5mm ylw/gn wtr clr smd - APTB1615SYKCGKC-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1150-2-ND.
LED 1.6X1.5MM YLW/GN WTR CLR SMD - APTB1615SYKCGKC-F01
Order 'led 1.6x1.5mm ylw/gn wtr clr smd - APTB1615SYKCGKC-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1150-6-ND.
LED 1.6X1.5MM RED/GN WTR CLR SMD - APTB1615ESGC-F01
Order 'led 1.6x1.5mm red/gn wtr clr smd - APTB1615ESGC-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1149-1-ND.
LED 1.6X1.5MM RED/GN WTR CLR SMD - APTB1615ESGC-F01
Order 'led 1.6x1.5mm red/gn wtr clr smd - APTB1615ESGC-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1149-2-ND.
LED 1.6X1.5MM RED/GN WTR CLR SMD - APTB1615ESGC-F01
Order 'led 1.6x1.5mm red/gn wtr clr smd - APTB1615ESGC-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1149-6-ND.
LED 3X2.5MM YLW/GRN WTR CLR SMD - APBL3025YSGC-F01
Order 'led 3x2.5mm ylw/grn wtr clr smd - APBL3025YSGC-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1080-1-ND.
LED 3X2.5MM YLW/GRN WTR CLR SMD - APBL3025YSGC-F01
Order 'led 3x2.5mm ylw/grn wtr clr smd - APBL3025YSGC-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1080-2-ND.
LED 3X2.5MM YLW/GRN WTR CLR SMD - APBL3025YSGC-F01
Order 'led 3x2.5mm ylw/grn wtr clr smd - APBL3025YSGC-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1080-6-ND.
LED 3X1.5MM 570NM GN WTR CLR SMD - APL3015CGCK-F01
Order 'led 3x1.5mm 570nm gn wtr clr smd - APL3015CGCK-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1106-1-ND.
LED 3X1.5MM 570NM GN WTR CLR SMD - APL3015CGCK-F01
Order 'led 3x1.5mm 570nm gn wtr clr smd - APL3015CGCK-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1106-2-ND.
LED 3X1.5MM 570NM GN WTR CLR SMD - APL3015CGCK-F01
Order 'led 3x1.5mm 570nm gn wtr clr smd - APL3015CGCK-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1106-6-ND.
Options for LEDs - <75mA, Discrete Green, Yellow Rectangle, 1.5mm x 1.2mm 38 mlm Green, 25 mlm Yellow 12mcd Green, 8mcd Yellow 2.2V Green, 2.1V Yellow Surface Mount Kingbright Corp APTB1615YSGC-F01
Send this link via E-Mail
Help With This Screen
