LED 3.2X1.6MM 588NM YLW CLR SMD - APT3216YC - Optoelectronics
LEDs - <75mA, Discrete Yellow Rectangle, 2mm x 1.6mm 25 mlm 8mcd 2.1V Surface Mount Kingbright Corp (VA) APT3216YC
| Digi-Key Part Number | 754-1145-1-ND |
1 10 25 100 250 500 1000 |
.17000 .12400 .09920 .09080 .08252 .07426 .06600 |
Extended Price
0.17 1.24 2.48 9.08 20.63 37.13 66.00 |
| Manufacturer Part Number | APT3216YC | |||
| Description | LED 3.2X1.6MM 588NM YLW CLR SMD | |||
| Quantity Available | 3980 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT3216YC |
| Vendor | Kingbright Corp (VA) |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Rectangle, 2mm x 1.6mm |
| Millicandela Rating | 8mcd |
| Voltage - Forward (Vf) Typ | 2.1V |
| Wavelength - Dominant | 588nm |
| Wavelength - Peak | 590nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 25 mlm |
| Package / Case | 3.20mm x 1.60mm x 0.75mm - 1206 (3216 Metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT3216YC APT3216YC 754 1145 1 ND 75411451ND 754-1145-1 |
APT3216YC Specification Sheet
LED 3.2X1.6MM 588NM YLW CLR SMD - APT3216YC (754-1145-1-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Yellow Rectangle, 2mm x 1.6mm 25 mlm 8mcd 2.1V Surface Mount Kingbright Corp (VA) APT3216YCLED 3.2X1.6MM 588NM YLW CLR SMD - APT3216YC
Order 'led 3.2x1.6mm 588nm ylw clr smd - APT3216YC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1145-1-ND.
LED 3.2X1.6MM 588NM YLW CLR SMD - APT3216YC
Order 'led 3.2x1.6mm 588nm ylw clr smd - APT3216YC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1145-6-ND.
LED 3.2X1.6MM 588NM YLW CLR SMD - APTD3216YC
Order 'led 3.2x1.6mm 588nm ylw clr smd - APTD3216YC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1161-1-ND.
LED 3.2X1.6MM 588NM YLW CLR SMD - APTD3216YC
Order 'led 3.2x1.6mm 588nm ylw clr smd - APTD3216YC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1161-6-ND.
LED 3.2X1.6MM 588NM YLW CLR SMD - APTR3216YC
Order 'led 3.2x1.6mm 588nm ylw clr smd - APTR3216YC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1175-1-ND.
LED 3.2X1.6MM 588NM YLW CLR SMD - APTR3216YC
Order 'led 3.2x1.6mm 588nm ylw clr smd - APTR3216YC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1175-6-ND.
LED 3.2X1.6MM 588NM YLW CLR SMD - APT3216YC
Order 'led 3.2x1.6mm 588nm ylw clr smd - APT3216YC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1145-2-ND.
LED 3.5X2.8MM 588NM YLW CLR SMD - AA3528AYC
Order 'led 3.5x2.8mm 588nm ylw clr smd - AA3528AYC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1016-1-ND.
LED 3.5X2.8MM 588NM YLW CLR SMD - AA3528AYC
Order 'led 3.5x2.8mm 588nm ylw clr smd - AA3528AYC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1016-6-ND.
LED 3.2X2.4MM 588NM YLW CLR SMD - APD3224YC-F01
Order 'led 3.2x2.4mm 588nm ylw clr smd - APD3224YC-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1088-1-ND.
LED 3.2X2.4MM 588NM YLW CLR SMD - APD3224YC-F01
Order 'led 3.2x2.4mm 588nm ylw clr smd - APD3224YC-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1088-6-ND.
LED 1.6X0.8MM 588NM YLW CLR SMD - APT1608YC
Order 'led 1.6x0.8mm 588nm ylw clr smd - APT1608YC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1125-1-ND.
LED 1.6X0.8MM 588NM YLW CLR SMD - APT1608YC
Order 'led 1.6x0.8mm 588nm ylw clr smd - APT1608YC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1125-6-ND.
LED 3.2X1.6MM 588NM YLW CLR SMD - APTD3216YC
Order 'led 3.2x1.6mm 588nm ylw clr smd - APTD3216YC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1161-2-ND.
LED 3.2X1.6MM 588NM YLW CLR SMD - APTR3216YC
Order 'led 3.2x1.6mm 588nm ylw clr smd - APTR3216YC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1175-2-ND.
Options for LEDs - <75mA, Discrete Yellow Rectangle, 2mm x 1.6mm 25 mlm 8mcd 2.1V Surface Mount Kingbright Corp (VA) APT3216YC
Send this link via E-Mail
Help With This Screen
