LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.6mm 471 mlm 150mcd 1.95V Surface Mount Kingbright Corp (VA) APT3216SURCK
LED 3.2X1.6MM 635NM RED CLR SMD - APT3216SURCK - Optoelectronics
| Digi-Key Part Number | 754-1143-1-ND |
1 10 25 100 250 500 1000 |
.18000 .13100 .10520 .09630 .08752 .07876 .07000 |
Extended Price
0.18 1.31 2.63 9.63 21.88 39.38 70.00 |
| Manufacturer Part Number | APT3216SURCK | |||
| Description | LED 3.2X1.6MM 635NM RED CLR SMD | |||
| Quantity Available | 2583 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT3216SURCK |
| Vendor | Kingbright Corp (VA) |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Rectangle, 2mm x 1.6mm |
| Millicandela Rating | 150mcd |
| Voltage - Forward (Vf) Typ | 1.95V |
| Wavelength - Dominant | 635nm |
| Wavelength - Peak | 650nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 471 mlm |
| Package / Case | 3.20mm x 1.60mm x 0.75mm - 1206 (3216 Metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT3216SURCK APT3216SURCK 754 1143 1 ND 75411431ND 754-1143-1 |
APT3216SURCK Specification Sheet
LED 3.2X1.6MM 635NM RED CLR SMD - APT3216SURCK (754-1143-1-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.6mm 471 mlm 150mcd 1.95V Surface Mount Kingbright Corp (VA) APT3216SURCKLEDs - <75mA, Discrete Red Rectangle, 2mm x 1.6mm 471 mlm 150mcd 1.95V Surface Mount Kingbright Corp (VA) APT3216SURCK
Order 'led 3.2x1.6mm 635nm red clr smd - APT3216SURCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1143-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.6mm 471 mlm 150mcd 1.95V Surface Mount Kingbright Corp (VA) APT3216SURCK
Order 'led 3.2x1.6mm 635nm red clr smd - APT3216SURCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1143-6-ND.
LEDs - <75mA, Discrete Red Round, 1.6mm 294 mlm 500mcd 1.95V Surface Mount Kingbright Corp (VA) APTD3216SURCK
Order 'led 3.2x1.6mm 635nm red clr smd - APTD3216SURCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1159-1-ND.
LEDs - <75mA, Discrete Red Round, 1.6mm 294 mlm 500mcd 1.95V Surface Mount Kingbright Corp (VA) APTD3216SURCK
Order 'led 3.2x1.6mm 635nm red clr smd - APTD3216SURCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1159-6-ND.
LEDs - <75mA, Discrete Red Round, 1.6mm 625 mlm 550mcd 1.95V Surface Mount Kingbright Corp (VA) APTL3216SURCK
Order 'led 3.2x1.6mm 635nm red clr smd - APTL3216SURCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1165-1-ND.
LEDs - <75mA, Discrete Red Round, 1.6mm 625 mlm 550mcd 1.95V Surface Mount Kingbright Corp (VA) APTL3216SURCK
Order 'led 3.2x1.6mm 635nm red clr smd - APTL3216SURCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1165-6-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.6mm x 1.4mm 471 mlm 150mcd 1.95V Surface Mount, Bottom Entry Kingbright Corp (VA) APTR3216SURCK
Order 'led 3.2x1.6mm 635nm red clr smd - APTR3216SURCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1173-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.6mm x 1.4mm 471 mlm 150mcd 1.95V Surface Mount, Bottom Entry Kingbright Corp (VA) APTR3216SURCK
Order 'led 3.2x1.6mm 635nm red clr smd - APTR3216SURCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1173-6-ND.
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.6mm 471 mlm 150mcd 1.95V Surface Mount Kingbright Corp APT3216SURCK
Order 'led 3.2x1.6mm 635nm red clr smd - APT3216SURCK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1143-2-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 628 mlm 200mcd 1.95V Surface Mount Kingbright Corp (VA) AA3528ASURCK
Order 'led 3.5x2.8mm 635nm red clr smd - AA3528ASURCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1014-1-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 628 mlm 200mcd 1.95V Surface Mount Kingbright Corp (VA) AA3528ASURCK
Order 'led 3.5x2.8mm 635nm red clr smd - AA3528ASURCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1014-6-ND.
LEDs - <75mA, Discrete Red Round, 1.8mm 95 mlm 1000mcd 1.95V Surface Mount Kingbright Corp (VA) APD3224SURCK-F01
Order 'led 3.2x2.4mm 635nm red clr smd - APD3224SURCK-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1086-1-ND.
LEDs - <75mA, Discrete Red Round, 1.8mm 95 mlm 1000mcd 1.95V Surface Mount Kingbright Corp (VA) APD3224SURCK-F01
Order 'led 3.2x2.4mm 635nm red clr smd - APD3224SURCK-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1086-6-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.2mm x 0.8mm 471 mlm 150mcd 1.95V Surface Mount Kingbright Corp (VA) APT1608SURCK
Order 'led 1.6x0.8mm 635nm red clr smd - APT1608SURCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1123-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.2mm x 0.8mm 471 mlm 150mcd 1.95V Surface Mount Kingbright Corp (VA) APT1608SURCK
Order 'led 1.6x0.8mm 635nm red clr smd - APT1608SURCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1123-6-ND.
Options for LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.6mm 471 mlm 150mcd 1.95V Surface Mount Kingbright Corp (VA) APT3216SURCK
Send this link via E-Mail
Help With This Screen
