LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.6mm 47 mlm 15mcd 2.2V Surface Mount Kingbright Corp (VA) APT3216SGC
LED 3.2X1.6MM 568NM GRN CLR SMD - APT3216SGC - Optoelectronics
| Digi-Key Part Number | 754-1141-1-ND |
1 10 25 100 250 500 1000 |
.17000 .12400 .09920 .09080 .08252 .07426 .06600 |
Extended Price
0.17 1.24 2.48 9.08 20.63 37.13 66.00 |
| Manufacturer Part Number | APT3216SGC | |||
| Description | LED 3.2X1.6MM 568NM GRN CLR SMD | |||
| Quantity Available | 8338 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT3216SGC |
| Vendor | Kingbright Corp (VA) |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Rectangle, 2mm x 1.6mm |
| Millicandela Rating | 15mcd |
| Voltage - Forward (Vf) Typ | 2.2V |
| Wavelength - Dominant | 568nm |
| Wavelength - Peak | 565nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 47 mlm |
| Package / Case | 3.20mm x 1.60mm x 0.75mm - 1206 (3216 Metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT3216SGC APT3216SGC 754 1141 1 ND 75411411ND 754-1141-1 |
APT3216SGC Specification Sheet
LED 3.2X1.6MM 568NM GRN CLR SMD - APT3216SGC (754-1141-1-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.6mm 47 mlm 15mcd 2.2V Surface Mount Kingbright Corp (VA) APT3216SGCLEDs - <75mA, Discrete Green Rectangle, 2mm x 1.6mm 47 mlm 15mcd 2.2V Surface Mount Kingbright Corp (VA) APT3216SGC
Order 'led 3.2x1.6mm 568nm grn clr smd - APT3216SGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1141-1-ND.
LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.6mm 47 mlm 15mcd 2.2V Surface Mount Kingbright Corp (VA) APT3216SGC
Order 'led 3.2x1.6mm 568nm grn clr smd - APT3216SGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1141-6-ND.
LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.6mm 220 mlm 70mcd 2.1V Surface Mount Kingbright Corp (VA) APT3216MGC
Order 'led 3.2x1.6mm 568nm grn clr smd - APT3216MGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1138-1-ND.
LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.6mm 220 mlm 70mcd 2.1V Surface Mount Kingbright Corp (VA) APT3216MGC
Order 'led 3.2x1.6mm 568nm grn clr smd - APT3216MGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1138-6-ND.
LEDs - <75mA, Discrete Green Round, 1.6mm 206 mlm 350mcd 2.1V Surface Mount Kingbright Corp (VA) APTD3216MGC
Order 'led 3.2x1.6mm 568nm grn clr smd - APTD3216MGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1154-1-ND.
LEDs - <75mA, Discrete Green Round, 1.6mm 206 mlm 350mcd 2.1V Surface Mount Kingbright Corp (VA) APTD3216MGC
Order 'led 3.2x1.6mm 568nm grn clr smd - APTD3216MGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1154-6-ND.
LEDs - <75mA, Discrete Green Round, 1.6mm 19 mlm 50mcd 2.2V Surface Mount Kingbright Corp (VA) APTD3216SGC
Order 'led 3.2x1.6mm 568nm grn clr smd - APTD3216SGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1157-1-ND.
LEDs - <75mA, Discrete Green Round, 1.6mm 19 mlm 50mcd 2.2V Surface Mount Kingbright Corp (VA) APTD3216SGC
Order 'led 3.2x1.6mm 568nm grn clr smd - APTD3216SGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1157-6-ND.
LEDs - <75mA, Discrete Green Rectangle, 1.6mm x 1.4mm 47 mlm 15mcd 2.2V Surface Mount, Bottom Entry Kingbright Corp (VA) APTR3216SGC
Order 'led 3.2x1.6mm 568nm grn clr smd - APTR3216SGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1171-1-ND.
LEDs - <75mA, Discrete Green Rectangle, 1.6mm x 1.4mm 47 mlm 15mcd 2.2V Surface Mount, Bottom Entry Kingbright Corp (VA) APTR3216SGC
Order 'led 3.2x1.6mm 568nm grn clr smd - APTR3216SGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1171-6-ND.
LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.6mm 47 mlm 15mcd 2.2V Surface Mount Kingbright Corp APT3216SGC
Order 'led 3.2x1.6mm 568nm grn clr smd - APT3216SGC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1141-2-ND.
LEDs - <75mA, Discrete Green Round, 2.4mm 79 mlm 25mcd 2.2V Surface Mount Kingbright Corp (VA) AA3528ASGC
Order 'led 3.5x2.8mm 568nm grn clr smd - AA3528ASGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1012-1-ND.
LEDs - <75mA, Discrete Green Round, 2.4mm 79 mlm 25mcd 2.2V Surface Mount Kingbright Corp (VA) AA3528ASGC
Order 'led 3.5x2.8mm 568nm grn clr smd - AA3528ASGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1012-6-ND.
LEDs - <75mA, Discrete Green Round, 1.8mm 70 mlm 70mcd 2.2V Surface Mount Kingbright Corp (VA) APD3224SGC-F01
Order 'led 3.2x2.4mm 568nm grn clr smd - APD3224SGC-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1085-1-ND.
LEDs - <75mA, Discrete Green Round, 1.8mm 70 mlm 70mcd 2.2V Surface Mount Kingbright Corp (VA) APD3224SGC-F01
Order 'led 3.2x2.4mm 568nm grn clr smd - APD3224SGC-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1085-6-ND.
Options for LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.6mm 47 mlm 15mcd 2.2V Surface Mount Kingbright Corp (VA) APT3216SGC
Send this link via E-Mail
Help With This Screen
