LED 3.2X1.6MM 470NM BLUE CLR SMD - APT3216PBC/A - Optoelectronics
LEDs - <75mA, Discrete Blue Rectangle, 2mm x 1.6mm 188 mlm 60mcd 3.2V Surface Mount Kingbright Corp (VA) APT3216PBC/A
| Digi-Key Part Number | 754-1139-1-ND |
1 10 25 100 250 500 1000 |
.52000 .39000 .31200 .28600 .26000 .23400 .20800 |
Extended Price
0.52 3.90 7.80 28.60 65.00 117.00 208.00 |
| Manufacturer Part Number | APT3216PBC/A | |||
| Description | LED 3.2X1.6MM 470NM BLUE CLR SMD | |||
| Quantity Available | 2872 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT3216PBC/A |
| Vendor | Kingbright Corp (VA) |
| Category | Optoelectronics |
| Color | Blue |
| Lens Style/Size | Rectangle, 2mm x 1.6mm |
| Millicandela Rating | 60mcd |
| Voltage - Forward (Vf) Typ | 3.2V |
| Wavelength - Dominant | 470nm |
| Wavelength - Peak | 468nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 188 mlm |
| Package / Case | 3.20mm x 1.60mm x 0.75mm - 1206 (3216 Metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT3216PBC A APT3216PBCA 754 1139 1 ND 75411391ND 754-1139-1 |
APT3216PBC/A Specification Sheet
LED 3.2X1.6MM 470NM BLUE CLR SMD - APT3216PBC/A (754-1139-1-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Blue Rectangle, 2mm x 1.6mm 188 mlm 60mcd 3.2V Surface Mount Kingbright Corp (VA) APT3216PBC/ALED 3.2X1.6MM 470NM BLUE CLR SMD - APT3216PBC/A
Order 'led 3.2x1.6mm 470nm blue clr smd - APT3216PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1139-1-ND.
LED 3.2X1.6MM 470NM BLUE CLR SMD - APT3216PBC/A
Order 'led 3.2x1.6mm 470nm blue clr smd - APT3216PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1139-6-ND.
LED 3.2X1.6MM 470NM BLUE CLR SMD - APTD3216PBC/A
Order 'led 3.2x1.6mm 470nm blue clr smd - APTD3216PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1155-1-ND.
LED 3.2X1.6MM 470NM BLUE CLR SMD - APTD3216PBC/A
Order 'led 3.2x1.6mm 470nm blue clr smd - APTD3216PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1155-6-ND.
LED 3.2X1.6MM 470NM BLUE CLR SMD - APTL3216PBC/A
Order 'led 3.2x1.6mm 470nm blue clr smd - APTL3216PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1163-1-ND.
LED 3.2X1.6MM 470NM BLUE CLR SMD - APTL3216PBC/A
Order 'led 3.2x1.6mm 470nm blue clr smd - APTL3216PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1163-6-ND.
LED 3.2X1.6MM 470NM BLUE CLR SMD - APTR3216PBC/A
Order 'led 3.2x1.6mm 470nm blue clr smd - APTR3216PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1169-1-ND.
LED 3.2X1.6MM 470NM BLUE CLR SMD - APTR3216PBC/A
Order 'led 3.2x1.6mm 470nm blue clr smd - APTR3216PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1169-6-ND.
LED 3.2X1.6MM 470NM BLUE CLR SMD - APT3216PBC/A
Order 'led 3.2x1.6mm 470nm blue clr smd - APT3216PBC/A' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1139-2-ND.
LED 3.5X2.8MM 470NM BLUE CLR SMD - AA3528APBC/A
Order 'led 3.5x2.8mm 470nm blue clr smd - AA3528APBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1011-1-ND.
LED 3.5X2.8MM 470NM BLUE CLR SMD - AA3528APBC/A
Order 'led 3.5x2.8mm 470nm blue clr smd - AA3528APBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1011-6-ND.
LED 1.6X0.8MM 470NM BLUE CLR SMD - APT1608PBC/A
Order 'led 1.6x0.8mm 470nm blue clr smd - APT1608PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1119-1-ND.
LED 1.6X0.8MM 470NM BLUE CLR SMD - APT1608PBC/A
Order 'led 1.6x0.8mm 470nm blue clr smd - APT1608PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1119-6-ND.
LED 1.6X0.8MM 470NM BLUE CLR SMD - APG1608PBC/A
Order 'led 1.6x0.8mm 470nm blue clr smd - APG1608PBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1350-1-ND.
LED 1.6X0.8MM 470NM BLUE CLR SMD - APG1608QBC/D
Order 'led 1.6x0.8mm 470nm blue clr smd - APG1608QBC/D' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1351-1-ND.
Options for LEDs - <75mA, Discrete Blue Rectangle, 2mm x 1.6mm 188 mlm 60mcd 3.2V Surface Mount Kingbright Corp (VA) APT3216PBC/A
Send this link via E-Mail
Help With This Screen
