LED 3.2X1.6MM 625NM RED CLR SMD - APT3216EC
| Digi-Key Part Number | 754-1137-1-ND |
1 10 25 100 250 500 1000 |
.17000 .12400 .09920 .09080 .08252 .07426 .06600 |
Extended Price
0.17 1.24 2.48 9.08 20.63 37.13 66.00 |
| Manufacturer Part Number | APT3216EC | |||
| Description | LED 3.2X1.6MM 625NM RED CLR SMD | |||
| Quantity Available | 2344 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT3216EC |
| Vendor | Kingbright Corp (VA) |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Rectangle, 2mm x 1.6mm |
| Millicandela Rating | 12mcd |
| Voltage - Forward (Vf) Typ | 2.0V |
| Wavelength - Dominant | 625nm |
| Wavelength - Peak | 627nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 38 mlm |
| Package / Case | 3.20mm x 1.60mm x 0.75mm - 1206 (3216 Metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT3216EC APT3216EC 754 1137 1 ND 75411371ND 754-1137-1 |
APT3216EC Specification Sheet
LED 3.2X1.6MM 625NM RED CLR SMD - APT3216EC (754-1137-1-ND)
Related parts :LED 3.2X1.6MM 625NM RED CLR SMD - APT3216EC
Order 'led 3.2x1.6mm 625nm red clr smd - APT3216EC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1137-1-ND.
LED 3.2X1.6MM 625NM RED CLR SMD - APT3216EC
Order 'led 3.2x1.6mm 625nm red clr smd - APT3216EC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1137-6-ND.
LED 3.2X1.6MM 625NM RED CLR SMD - APT3216EC
Order 'led 3.2x1.6mm 625nm red clr smd - APT3216EC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1137-2-ND.
LED 3.2X1.6MM 625NM RED CLR SMD - APTD3216EC
Order 'led 3.2x1.6mm 625nm red clr smd - APTD3216EC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1153-1-ND.
LED 3.2X1.6MM 625NM RED CLR SMD - APTD3216EC
Order 'led 3.2x1.6mm 625nm red clr smd - APTD3216EC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1153-6-ND.
LED 3.2X1.6MM 625NM RED CLR SMD - APTR3216EC
Order 'led 3.2x1.6mm 625nm red clr smd - APTR3216EC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1168-1-ND.
LED 3.2X1.6MM 625NM RED CLR SMD - APTR3216EC
Order 'led 3.2x1.6mm 625nm red clr smd - APTR3216EC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1168-6-ND.
LED 3.5X2.8MM 625NM RED CLR SMD - AA3528AEC
Order 'led 3.5x2.8mm 625nm red clr smd - AA3528AEC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1010-1-ND.
LED 3.5X2.8MM 625NM RED CLR SMD - AA3528AEC
Order 'led 3.5x2.8mm 625nm red clr smd - AA3528AEC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1010-6-ND.
LED 3.2X2.4MM 625NM RED CLR SMD - APD3224EC-F01
Order 'led 3.2x2.4mm 625nm red clr smd - APD3224EC-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1082-1-ND.
LED 3.2X2.4MM 625NM RED CLR SMD - APD3224EC-F01
Order 'led 3.2x2.4mm 625nm red clr smd - APD3224EC-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1082-6-ND.
LED 1.6X0.8MM 625NM RED CLR SMD - APT1608EC
Order 'led 1.6x0.8mm 625nm red clr smd - APT1608EC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1117-1-ND.
LED 1.6X0.8MM 625NM RED CLR SMD - APT1608EC
Order 'led 1.6x0.8mm 625nm red clr smd - APT1608EC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1117-6-ND.
LED 3.2X1.6MM 625NM RED CLR SMD - APTD3216EC
Order 'led 3.2x1.6mm 625nm red clr smd - APTD3216EC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1153-2-ND.
LED 3.2X1.6MM 625NM RED CLR SMD - APTR3216EC
Order 'led 3.2x1.6mm 625nm red clr smd - APTR3216EC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1168-2-ND.
Send this link via E-Mail
Help With This Screen
