LED 1X0.5MM 574NM GN WTR CLR SMD - APHHS1005CGCK - Optoelectronics
| Digi-Key Part Number | 754-1101-1-ND |
1 10 25 100 250 500 1000 |
.24000 .17600 .14120 .12930 .11752 .10576 .09400 |
Extended Price
0.24 1.76 3.53 12.93 29.38 52.88 94.00 |
| Manufacturer Part Number | APHHS1005CGCK | |||
| Description | LED 1X0.5MM 574NM GN WTR CLR SMD | |||
| Quantity Available | 1850 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APHHS1005CGCK |
| Vendor | Kingbright Corp (VA) |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Rectangle, 0.8mm x 0.5mm |
| Millicandela Rating | 40mcd |
| Voltage Rating | 2.1V |
| Package / Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Wavelength | 570nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APHHS1005CGCK APHHS1005CGCK 754 1101 1 ND 75411011ND 754-1101-1 |
APHHS1005CGCK Specification Sheet
LED 1X0.5MM 574NM GN WTR CLR SMD - APHHS1005CGCK (754-1101-1-ND) - Optoelectronics
Related parts Optoelectronics :LED 1X0.5MM 574NM GN WTR CLR SMD - APHHS1005CGCK
Order 'led 1x0.5mm 574nm gn wtr clr smd - APHHS1005CGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1101-1-ND.
LED 1X0.5MM 574NM GN WTR CLR SMD - APHHS1005CGCK
Order 'led 1x0.5mm 574nm gn wtr clr smd - APHHS1005CGCK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1101-2-ND.
LED 1X0.5MM 574NM GN WTR CLR SMD - APHHS1005CGCK
Order 'led 1x0.5mm 574nm gn wtr clr smd - APHHS1005CGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1101-6-ND.
LED 3X1.5MM 574NM GN WTR CLR SMD - APL3015CGCK-F01
Order 'led 3x1.5mm 574nm gn wtr clr smd - APL3015CGCK-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1106-1-ND.
LED 3X1.5MM 574NM GN WTR CLR SMD - APL3015CGCK-F01
Order 'led 3x1.5mm 574nm gn wtr clr smd - APL3015CGCK-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1106-2-ND.
LED 3X1.5MM 574NM GN WTR CLR SMD - APL3015CGCK-F01
Order 'led 3x1.5mm 574nm gn wtr clr smd - APL3015CGCK-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1106-6-ND.
LED 3X1.5MM 574NM GN WTR CLR SMD - APL3015MGC-F01
Order 'led 3x1.5mm 574nm gn wtr clr smd - APL3015MGC-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1108-1-ND.
LED 3X1.5MM 574NM GN WTR CLR SMD - APL3015MGC-F01
Order 'led 3x1.5mm 574nm gn wtr clr smd - APL3015MGC-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1108-2-ND.
LED 3X1.5MM 574NM GN WTR CLR SMD - APL3015MGC-F01
Order 'led 3x1.5mm 574nm gn wtr clr smd - APL3015MGC-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1108-6-ND.
LED 2X1.2MM 574NM GN WTR CLR SMD - APT2012CGCK
Order 'led 2x1.2mm 574nm gn wtr clr smd - APT2012CGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1127-1-ND.
LED 2X1.2MM 574NM GN WTR CLR SMD - APT2012CGCK
Order 'led 2x1.2mm 574nm gn wtr clr smd - APT2012CGCK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1127-2-ND.
LED 2X1.2MM 574NM GN WTR CLR SMD - APT2012CGCK
Order 'led 2x1.2mm 574nm gn wtr clr smd - APT2012CGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1127-6-ND.
LED SS 5MM 574NM GREEN WTR CLR - WP7113CGCK
Order 'led ss 5mm 574nm green wtr clr - WP7113CGCK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1262-ND.
LED 3X2MM 574NM GRN WTR CLR SMD - AA3020ACGCK
Order 'led 3x2mm 574nm grn wtr clr smd - AA3020ACGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1000-1-ND.
LED 3X2MM 574NM GRN WTR CLR SMD - AA3020ACGCK
Order 'led 3x2mm 574nm grn wtr clr smd - AA3020ACGCK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1000-2-ND.
Send this link via E-Mail
Help With This Screen