BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 6510-V-48-0
CABLE BNC-BNC MALE 75OHM BLK 48" - 6510-V-48-0
| Digi-Key Part Number | 6510-V-48-0-ND |
2 |
23.20500 |
Extended Price
46.41 |
| Manufacturer Part Number | 6510-V-48-0 | |||
| Description | CABLE BNC-BNC MALE 75OHM BLK 48" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6510-V-48-0 |
| Vendor | Pomona Electronics |
| Category | Cable Assemblies |
| Length | 48.0" (1219.2mm) |
| Color | Black |
| RG Type | RG-59 |
| Connector Type | BNC Male to BNC Male |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6510 V 48 0 6510V480 |
6510-V-48-0 Specification Sheet
CABLE BNC-BNC MALE 75OHM BLK 48" - 6510-V-48-0 (6510-V-48-0-ND)
Related parts BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 6510-V-48-0BNC Male to BNC Male Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded Pomona Electronics 6510-V-12-0
Order 'cable bnc-bnc male 75ohm blk 12" - 6510-V-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-12-0-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Pomona Electronics 6510-V-24-0
Order 'cable bnc-bnc male 75ohm blk 24" - 6510-V-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-24-0-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 36.0" (914.4mm) Shielded Pomona Electronics 6510-V-36-0
Order 'cable bnc-bnc male 75ohm blk 36" - 6510-V-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-36-0-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Pomona Electronics 6510-V-60-0
Order 'cable bnc-bnc male 75ohm blk 60" - 6510-V-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-60-0-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 72.0" (1828.8mm) Shielded Pomona Electronics 6510-V-72-0
Order 'cable bnc-bnc male 75ohm blk 72" - 6510-V-72-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-72-0-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 6510-V-48-0
Order 'cable bnc-bnc male 75ohm blk 48" - 6510-V-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-48-0-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 72.0" (1828.8mm) Shielded Pomona Electronics 6510-V-72-2
Order 'cable bnc-bnc male 75ohm red 72" - 6510-V-72-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-72-2-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 72.0" (1828.8mm) Shielded Pomona Electronics 6510-V-72-6
Order 'cable bnc-bnc male 75ohm blu 72" - 6510-V-72-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-72-6-ND.
BNC Male to Cable (Round) Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 5260-48
Order 'cable bnc male coiled mic 48" - 5260-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5260-48-ND.
BNC Male to Cable (Round) Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 5266-C-48
Order 'cable bnc male rg58c/u 48" - 5266-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5266-C-48-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 4964-SS-48
Order 'cable bnc male low noise 48" - 4964-SS-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-48-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 6273-C-48-0
Order 'cable bnc m w/ins sleeves black - 6273-C-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6273-C-48-0-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 2249-K-48
Order 'cable bnc male rg174/u 4ft - 2249-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-48-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 2249-Y-48
Order 'cable bnc male rg223/u 4ft - 2249-Y-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-48-ND.
BNC Male, Right Angle to BNC Male, Right Angle Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 4276-C-48
Order 'cable bnc male r/a rg58c/u 48" - 4276-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4276-C-48-ND.
Options for BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 6510-V-48-0
Send this link via E-Mail
Help With This Screen
