EMITTER IR 3X1MM WTR CLR RA SMD - APA3010SF4C
| Digi-Key Part Number | 754-1070-1-ND |
1 10 25 100 250 500 1000 |
.59000 .41000 .35120 .32180 .29252 .26326 .23400 |
Extended Price
0.59 4.10 8.78 32.18 73.13 131.63 234.00 |
| Manufacturer Part Number | APA3010SF4C | |||
| Description | EMITTER IR 3X1MM WTR CLR RA SMD | |||
| Quantity Available | 1815 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APA3010SF4C |
| Vendor | Kingbright Corp (VA) |
| Category | Sensors, Transducers |
| Voltage - Forward (Vf) Typ | 1.3V |
| Current - Forward (If) Max | 50mA |
| Wavelength | 880nm |
| Viewing Angle | 120° |
| Radiant Intensity (Ie) Min @ If | - |
| Mounting Type | Surface Mount |
| Package / Case | Non-Standard SMD |
| Orientation | Side View |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APA3010SF4C APA3010SF4C 754 1070 1 ND 75410701ND 754-1070-1 |
APA3010SF4C Specification Sheet
EMITTER IR 3X1MM WTR CLR RA SMD - APA3010SF4C (754-1070-1-ND)
Related parts:EMITTER IR 3X1MM WTR CLR RA SMD - APA3010SF4C
Order 'emitter ir 3x1mm wtr clr ra smd - APA3010SF4C' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1070-1-ND.
EMITTER IR 3X1MM WTR CLR RA SMD - APA3010SF4C
Order 'emitter ir 3x1mm wtr clr ra smd - APA3010SF4C' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1070-2-ND.
EMITTER IR 3X1MM WTR CLR RA SMD - APA3010SF4C
Order 'emitter ir 3x1mm wtr clr ra smd - APA3010SF4C' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1070-6-ND.
LED 3X1MM 565NM GREEN RA SMD - APA3010SGC
Order 'led 3x1mm 565nm green ra smd - APA3010SGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1071-1-ND.
LED 3X1MM 565NM GREEN RA SMD - APA3010SGC
Order 'led 3x1mm 565nm green ra smd - APA3010SGC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1071-2-ND.
LED 3X1MM 565NM GREEN RA SMD - APA3010SGC
Order 'led 3x1mm 565nm green ra smd - APA3010SGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1071-6-ND.
LED 3X1MM 660NM RED RA SMD - APA3010SRCPRV
Order 'led 3x1mm 660nm red ra smd - APA3010SRCPRV' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1072-1-ND.
LED 3X1MM 660NM RED RA SMD - APA3010SRCPRV
Order 'led 3x1mm 660nm red ra smd - APA3010SRCPRV' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1072-2-ND.
LED 3X1MM 660NM RED RA SMD - APA3010SRCPRV
Order 'led 3x1mm 660nm red ra smd - APA3010SRCPRV' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1072-6-ND.
LED 3X1MM 590NM YELLOW RA SMD - APA3010SYCK
Order 'led 3x1mm 590nm yellow ra smd - APA3010SYCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1073-1-ND.
LED 3X1MM 590NM YELLOW RA SMD - APA3010SYCK
Order 'led 3x1mm 590nm yellow ra smd - APA3010SYCK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1073-2-ND.
LED 3X1MM 590NM YELLOW RA SMD - APA3010SYCK
Order 'led 3x1mm 590nm yellow ra smd - APA3010SYCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1073-6-ND.
LED 3X1MM 590NM YELLOW RA SMD - APA3010YC
Order 'led 3x1mm 590nm yellow ra smd - APA3010YC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1074-1-ND.
LED 3X1MM 590NM YELLOW RA SMD - APA3010YC
Order 'led 3x1mm 590nm yellow ra smd - APA3010YC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1074-2-ND.
LED 3X1MM 590NM YELLOW RA SMD - APA3010YC
Order 'led 3x1mm 590nm yellow ra smd - APA3010YC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1074-6-ND.
Send this link via E-Mail
Help With This Screen