EMITTER IR 3.0X1.0MM RA SMD - APA3010F3C
| Digi-Key Part Number | 754-1065-6-ND |
1 10 25 100 250 500 1000 |
.33000 .24400 .19520 .17880 .16252 .14626 .13000 |
Extended Price
0.33 2.44 4.88 17.88 40.63 73.13 130.00 |
| Manufacturer Part Number | APA3010F3C | |||
| Description | EMITTER IR 3.0X1.0MM RA SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APA3010F3C |
| Vendor | Kingbright Corp (VA) |
| Category | Sensors, Transducers |
| Voltage - Forward (Vf) Typ | 1.2V |
| Current - Forward (If) Max | 50mA |
| Wavelength | 940nm |
| Viewing Angle | 120° |
| Radiant Intensity (Ie) Min @ If | - |
| Mounting Type | Surface Mount |
| Package / Case | Non-Standard SMD |
| Orientation | Side View |
| Packaging | Digi-Reel® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APA3010F3C APA3010F3C 754 1065 6 ND 75410656ND 754-1065-6 |
APA3010F3C Specification Sheet
EMITTER IR 3.0X1.0MM RA SMD - APA3010F3C (754-1065-6-ND)
Related parts:EMITTER IR 3X1MM WTR CLR RA SMD - APA3010SF4C
Order 'emitter ir 3x1mm wtr clr ra smd - APA3010SF4C' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1070-1-ND.
EMITTER IR 3X1MM WTR CLR RA SMD - APA3010SF4C
Order 'emitter ir 3x1mm wtr clr ra smd - APA3010SF4C' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1070-2-ND.
EMITTER IR 3X1MM WTR CLR RA SMD - APA3010SF4C
Order 'emitter ir 3x1mm wtr clr ra smd - APA3010SF4C' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1070-6-ND.
EMITTER IR 3.0X1.0MM RA SMD - APA3010F3C
Order 'emitter ir 3.0x1.0mm ra smd - APA3010F3C' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1065-1-ND.
EMITTER IR 3.0X1.0MM RA SMD - APA3010F3C
Order 'emitter ir 3.0x1.0mm ra smd - APA3010F3C' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1065-2-ND.
EMITTER IR 3.0X1.0MM RA SMD - APA3010F3C
Order 'emitter ir 3.0x1.0mm ra smd - APA3010F3C' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1065-6-ND.
EMITTER IR 3MM 940NM WATER CLEAR - WP7104F3C
Order 'emitter ir 3mm 940nm water clear - WP7104F3C' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1241-ND.
EMITTER IR 950NM HISPEED R/A SMD - SFH4205
Order 'emitter ir 950nm hispeed r/a smd - SFH4205' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1092-1-ND.
EMITTER IR 950NM HISPEED R/A SMD - SFH4205
Order 'emitter ir 950nm hispeed r/a smd - SFH4205' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1092-2-ND.
EMITTER IR 950NM HISPEED R/A SMD - SFH4205
Order 'emitter ir 950nm hispeed r/a smd - SFH4205' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1092-6-ND.
EMITTER IR 950NM W/LENS HS SMD - SFH4209
Order 'emitter ir 950nm w/lens hs smd - SFH4209' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1093-1-ND.
EMITTER IR 950NM W/LENS HS SMD - SFH4209
Order 'emitter ir 950nm w/lens hs smd - SFH4209' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1093-2-ND.
EMITTER IR 950NM W/LENS HS SMD - SFH4209
Order 'emitter ir 950nm w/lens hs smd - SFH4209' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1093-6-ND.
EMITTER IR 950NM HISPEED R/A SMD - SFH4205-Z
Order 'emitter ir 950nm hispeed r/a smd - SFH4205-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1240-1-ND.
EMITTER IR 950NM HISPEED R/A SMD - SFH4205-Z
Order 'emitter ir 950nm hispeed r/a smd - SFH4205-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1240-2-ND.
Send this link via E-Mail
Help With This Screen