LED 2.1X0.6MM 610NM ORN RA SMD - APA2106SECK - Optoelectronics
| Digi-Key Part Number | 754-1059-2-ND |
2000 6000 10000 |
.07100 .06300 .05900 |
Extended Price
142.00 378.00 590.00 |
| Manufacturer Part Number | APA2106SECK | |||
| Description | LED 2.1X0.6MM 610NM ORN RA SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APA2106SECK |
| Vendor | Kingbright Corp |
| Category | Optoelectronics |
| Color | Orange |
| Lens Style/Size | Rectangle, 1.7mm x 0.6mm |
| Millicandela Rating | 250mcd |
| Voltage Rating | 2.1V |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Wavelength | 601nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | - |
| Mounting Type | Surface Mount, Right Angle |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APA2106SECK APA2106SECK 754 1059 2 ND 75410592ND 754-1059-2 |
APA2106SECK Specification Sheet
LED 2.1X0.6MM 610NM ORN RA SMD - APA2106SECK (754-1059-2-ND) - Optoelectronics
Related parts Optoelectronics :LED 2.1X0.6MM 610NM ORN RA SMD - APA2106SECK
Order 'led 2.1x0.6mm 610nm orn ra smd - APA2106SECK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1059-1-ND.
LED 2.1X0.6MM 610NM ORN RA SMD - APA2106SECK
Order 'led 2.1x0.6mm 610nm orn ra smd - APA2106SECK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1059-2-ND.
LED 2.1X0.6MM 610NM ORN RA SMD - APA2106SECK
Order 'led 2.1x0.6mm 610nm orn ra smd - APA2106SECK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1059-6-ND.
LED 1.6X0.6MM 610NM ORN RA SMD - APA1606SECK
Order 'led 1.6x0.6mm 610nm orn ra smd - APA1606SECK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1053-1-ND.
LED 1.6X0.6MM 610NM ORN RA SMD - APA1606SECK
Order 'led 1.6x0.6mm 610nm orn ra smd - APA1606SECK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1053-2-ND.
LED 1.6X0.6MM 610NM ORN RA SMD - APA1606SECK
Order 'led 1.6x0.6mm 610nm orn ra smd - APA1606SECK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1053-6-ND.
LED 3X1MM 610NM ORN RA CHIP SMD - APA3010SECK
Order 'led 3x1mm 610nm orn ra chip smd - APA3010SECK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1069-1-ND.
LED 3X1MM 610NM ORN RA CHIP SMD - APA3010SECK
Order 'led 3x1mm 610nm orn ra chip smd - APA3010SECK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1069-2-ND.
LED 3X1MM 610NM ORN RA CHIP SMD - APA3010SECK
Order 'led 3x1mm 610nm orn ra chip smd - APA3010SECK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1069-6-ND.
LED 3.2X2.4MM 610NM ORN CLR SMD - APD3224SECK-F01
Order 'led 3.2x2.4mm 610nm orn clr smd - APD3224SECK-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1084-1-ND.
LED 3.2X2.4MM 610NM ORN CLR SMD - APD3224SECK-F01
Order 'led 3.2x2.4mm 610nm orn clr smd - APD3224SECK-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1084-2-ND.
LED 3.2X2.4MM 610NM ORN CLR SMD - APD3224SECK-F01
Order 'led 3.2x2.4mm 610nm orn clr smd - APD3224SECK-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1084-6-ND.
LED 1X0.5MM 610NM ORN WTRCLR SMD - APHHS1005SECK
Order 'led 1x0.5mm 610nm orn wtrclr smd - APHHS1005SECK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1103-1-ND.
LED 1X0.5MM 610NM ORN WTRCLR SMD - APHHS1005SECK
Order 'led 1x0.5mm 610nm orn wtrclr smd - APHHS1005SECK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1103-2-ND.
LED 1X0.5MM 610NM ORN WTRCLR SMD - APHHS1005SECK
Order 'led 1x0.5mm 610nm orn wtrclr smd - APHHS1005SECK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1103-6-ND.
Send this link via E-Mail
Help With This Screen