DISPLAY 0.56" SGL 660NM RED SMD - ACSC56-41SRWA-F01
| Digi-Key Part Number | 754-1049-2-ND |
400 2000 6000 |
1.26000 .94500 .83800 |
Extended Price
504.00 1890.00 5028.00 |
| Manufacturer Part Number | ACSC56-41SRWA-F01 | |||
| Description | DISPLAY 0.56" SGL 660NM RED SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACSC56-41SRWA-F01 |
| Vendor | Kingbright Corp |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Red |
| Package / Case | Surface Mount |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.74" x 0.49" (18.8mm x 12.5mm) |
| Common Pin | Common Cathode |
| Digit/Alpha Size | 0.56" (14.22mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACSC56 41SRWA F01 ACSC5641SRWAF01 754 1049 2 ND 75410492ND 754-1049-2 |
ACSC56-41SRWA-F01 Specification Sheet
DISPLAY 0.56" SGL 660NM RED SMD - ACSC56-41SRWA-F01 (754-1049-2-ND)
Related parts:DISPLAY 0.56" SGL 660NM RED SMD - ACSC56-41SRWA-F01
Order 'display 0.56" sgl 660nm red smd - ACSC56-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1049-1-ND.
DISPLAY 0.56" SGL 660NM RED SMD - ACSC56-41SRWA-F01
Order 'display 0.56" sgl 660nm red smd - ACSC56-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1049-2-ND.
DISPLAY 0.56" SGL 660NM RED SMD - ACSC56-41SRWA-F01
Order 'display 0.56" sgl 660nm red smd - ACSC56-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1049-6-ND.
DISPLAY 0.3" SGL 660NM RED SMD - ACSA03-41SRWA-F01
Order 'display 0.3" sgl 660nm red smd - ACSA03-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1025-1-ND.
DISPLAY 0.3" SGL 660NM RED SMD - ACSA03-41SRWA-F01
Order 'display 0.3" sgl 660nm red smd - ACSA03-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1025-2-ND.
DISPLAY 0.3" SGL 660NM RED SMD - ACSA03-41SRWA-F01
Order 'display 0.3" sgl 660nm red smd - ACSA03-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1025-6-ND.
DISPLAY 0.4" SGL 660NM RED SMD - ACSA04-41SRWA-F01
Order 'display 0.4" sgl 660nm red smd - ACSA04-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1028-1-ND.
DISPLAY 0.4" SGL 660NM RED SMD - ACSA04-41SRWA-F01
Order 'display 0.4" sgl 660nm red smd - ACSA04-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1028-2-ND.
DISPLAY 0.4" SGL 660NM RED SMD - ACSA04-41SRWA-F01
Order 'display 0.4" sgl 660nm red smd - ACSA04-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1028-6-ND.
DISPLAY 0.56" SGL 660NM RED SMD - ACSA56-41SRWA-F01
Order 'display 0.56" sgl 660nm red smd - ACSA56-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1035-1-ND.
DISPLAY 0.56" SGL 660NM RED SMD - ACSA56-41SRWA-F01
Order 'display 0.56" sgl 660nm red smd - ACSA56-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1035-2-ND.
DISPLAY 0.56" SGL 660NM RED SMD - ACSA56-41SRWA-F01
Order 'display 0.56" sgl 660nm red smd - ACSA56-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1035-6-ND.
DISPLAY 0.3" SGL 660NM RED SMD - ACSC03-41SRWA-F01
Order 'display 0.3" sgl 660nm red smd - ACSC03-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1039-1-ND.
DISPLAY 0.3" SGL 660NM RED SMD - ACSC03-41SRWA-F01
Order 'display 0.3" sgl 660nm red smd - ACSC03-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1039-2-ND.
DISPLAY 0.3" SGL 660NM RED SMD - ACSC03-41SRWA-F01
Order 'display 0.3" sgl 660nm red smd - ACSC03-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1039-6-ND.
Send this link via E-Mail
Help With This Screen