DISPLAY 0.8" SGL 650NM RED SMD - ACSC08-51SURKWA
| Digi-Key Part Number | 754-1046-1-ND |
1 10 25 100 |
4.55000 3.41300 2.73000 2.50250 |
Extended Price
4.55 34.13 68.25 250.25 |
| Manufacturer Part Number | ACSC08-51SURKWA | |||
| Description | DISPLAY 0.8" SGL 650NM RED SMD | |||
| Quantity Available | 236 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACSC08-51SURKWA |
| Vendor | Kingbright Corp (VA) |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Red |
| Package / Case | Surface Mount |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 1.10" L x 0.66" W x 0.15" H (28mm x 16.80mm x 3.75mm) |
| Common Pin | Common Cathode |
| Digit/Alpha Size | 0.80" (20.32mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACSC08 51SURKWA ACSC0851SURKWA 754 1046 1 ND 75410461ND 754-1046-1 |
ACSC08-51SURKWA Specification Sheet
DISPLAY 0.8" SGL 650NM RED SMD - ACSC08-51SURKWA (754-1046-1-ND)
Related parts:DISPLAY 0.8" SGL 650NM RED SMD - ACSC08-51SURKWA
Order 'display 0.8" sgl 650nm red smd - ACSC08-51SURKWA' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1046-1-ND.
DISPLAY 0.8" SGL 650NM RED SMD - ACSC08-51SURKWA
Order 'display 0.8" sgl 650nm red smd - ACSC08-51SURKWA' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1046-2-ND.
DISPLAY 0.8" SGL 650NM RED SMD - ACSC08-51SURKWA
Order 'display 0.8" sgl 650nm red smd - ACSC08-51SURKWA' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1046-6-ND.
DISPLAY 0.8" SGL 650NM RED SMD - ACSA08-51SURKWA
Order 'display 0.8" sgl 650nm red smd - ACSA08-51SURKWA' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1032-1-ND.
DISPLAY 0.8" SGL 650NM RED SMD - ACSA08-51SURKWA
Order 'display 0.8" sgl 650nm red smd - ACSA08-51SURKWA' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1032-2-ND.
DISPLAY 0.8" SGL 650NM RED SMD - ACSA08-51SURKWA
Order 'display 0.8" sgl 650nm red smd - ACSA08-51SURKWA' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1032-6-ND.
DISPLAY 0.4" SGL 650NM RED SMD - ACSA04-41SURKWA-F01
Order 'display 0.4" sgl 650nm red smd - ACSA04-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1029-1-ND.
DISPLAY 0.4" SGL 650NM RED SMD - ACSA04-41SURKWA-F01
Order 'display 0.4" sgl 650nm red smd - ACSA04-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1029-2-ND.
DISPLAY 0.4" SGL 650NM RED SMD - ACSA04-41SURKWA-F01
Order 'display 0.4" sgl 650nm red smd - ACSA04-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1029-6-ND.
DISPLAY 0.56" SGL 650NM RED SMD - ACSA56-41SURKWA-F01
Order 'display 0.56" sgl 650nm red smd - ACSA56-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1036-1-ND.
DISPLAY 0.56" SGL 650NM RED SMD - ACSA56-41SURKWA-F01
Order 'display 0.56" sgl 650nm red smd - ACSA56-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1036-2-ND.
DISPLAY 0.56" SGL 650NM RED SMD - ACSA56-41SURKWA-F01
Order 'display 0.56" sgl 650nm red smd - ACSA56-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1036-6-ND.
DISPLAY 0.4" SGL 650NM RED SMD - ACSC04-41SURKWA-F01
Order 'display 0.4" sgl 650nm red smd - ACSC04-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1043-1-ND.
DISPLAY 0.4" SGL 650NM RED SMD - ACSC04-41SURKWA-F01
Order 'display 0.4" sgl 650nm red smd - ACSC04-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1043-2-ND.
DISPLAY 0.4" SGL 650NM RED SMD - ACSC04-41SURKWA-F01
Order 'display 0.4" sgl 650nm red smd - ACSC04-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1043-6-ND.
Send this link via E-Mail
Help With This Screen