- Red Surface Mount 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Kingbright Corp (VA) ACSC03-41EWA-F01
DISPLAY 0.3" 627NM SGL RED SMD - ACSC03-41EWA-F01
| Digi-Key Part Number | 754-1037-1-ND |
1 10 25 100 250 |
2.21000 1.54700 1.32600 1.21550 1.10500 |
Extended Price
2.21 15.47 33.15 121.55 276.25 |
| Manufacturer Part Number | ACSC03-41EWA-F01 | |||
| Description | DISPLAY 0.3" 627NM SGL RED SMD | |||
| Quantity Available | 7098 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACSC03-41EWA-F01 |
| Vendor | Kingbright Corp (VA) |
| Category | Optoelectronics |
| Display Type | - |
| Color | Red |
| Package / Case | Surface Mount |
| Number of Digits/Alpha | 1 |
| Size / Dimension | - |
| Common Pin | - |
| Digit/Alpha Size | 0.30" (7.62mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACSC03 41EWA F01 ACSC0341EWAF01 754 1037 1 ND 75410371ND 754-1037-1 |
ACSC03-41EWA-F01 Specification Sheet
DISPLAY 0.3" 627NM SGL RED SMD - ACSC03-41EWA-F01 (754-1037-1-ND)
Related parts - Red Surface Mount 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Kingbright Corp (VA) ACSC03-41EWA-F01- Red Surface Mount 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Kingbright Corp (VA) ACSC03-41EWA-F01
Order 'display 0.3" 627nm sgl red smd - ACSC03-41EWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1037-1-ND.
- Red Surface Mount 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Kingbright Corp ACSC03-41EWA-F01
Order 'display 0.3" 627nm sgl red smd - ACSC03-41EWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1037-2-ND.
- Red Surface Mount 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Kingbright Corp (VA) ACSC03-41EWA-F01
Order 'display 0.3" 627nm sgl red smd - ACSC03-41EWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1037-6-ND.
7-Segment Red Surface Mount 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Kingbright Corp (VA) ACSA03-41EWA-F01
Order 'display 0.3" sgl 627nm red smd - ACSA03-41EWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1023-1-ND.
7-Segment Red Surface Mount 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Kingbright Corp ACSA03-41EWA-F01
Order 'display 0.3" sgl 627nm red smd - ACSA03-41EWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1023-2-ND.
7-Segment Red Surface Mount 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Kingbright Corp (VA) ACSA03-41EWA-F01
Order 'display 0.3" sgl 627nm red smd - ACSA03-41EWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1023-6-ND.
7-Segment Red Surface Mount 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Kingbright Corp (VA) ACSC03-41SRWA-F01
Order 'display 0.3" sgl 660nm red smd - ACSC03-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1039-1-ND.
7-Segment Red Surface Mount 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Kingbright Corp ACSC03-41SRWA-F01
Order 'display 0.3" sgl 660nm red smd - ACSC03-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1039-2-ND.
7-Segment Red Surface Mount 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Kingbright Corp (VA) ACSC03-41SRWA-F01
Order 'display 0.3" sgl 660nm red smd - ACSC03-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1039-6-ND.
7-Segment Green Surface Mount 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Kingbright Corp (VA) ACSC03-41SGWA-F01
Order 'display 0.3" sgl 565nm grn smd - ACSC03-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1038-1-ND.
7-Segment Green Surface Mount 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Kingbright Corp ACSC03-41SGWA-F01
Order 'display 0.3" sgl 565nm grn smd - ACSC03-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1038-2-ND.
7-Segment Green Surface Mount 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Kingbright Corp (VA) ACSC03-41SGWA-F01
Order 'display 0.3" sgl 565nm grn smd - ACSC03-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1038-6-ND.
7-Segment Red Surface Mount 2 digit 0.20" (5mm) Display Modules - LED Character and Numeric Kingbright Corp ACDC02-41SURKWA-F01
Order 'display 0.2" dbl 650nm red smd - ACDC02-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number ACDC02-41SURKWA-F01-ND.
7-Segment Red 10-SMD 1.5 digit 0.20" (5mm) Display Modules - LED Character and Numeric Kingbright Corp ACSA02-41SURKWA-F01
Order 'display 0.2" sgl 630nm red smd - ACSA02-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1403-2-ND.
7-Segment Red 10-SMD 1.5 digit 0.20" (5mm) Display Modules - LED Character and Numeric Kingbright Corp ACSC02-41SURKWA-F01
Order 'display 0.2" sgl 630nm red smd - ACSC02-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1405-2-ND.
Options for - Red Surface Mount 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Kingbright Corp (VA) ACSC03-41EWA-F01
Send this link via E-Mail
Help With This Screen
