DISPLAY 0.56" SGL 574NM GRN SMD - ACSA56-41CGKWA-F01
| Digi-Key Part Number | 754-1033-6-ND |
1 10 25 100 |
3.50000 2.62500 2.10000 1.92500 |
Extended Price
3.50 26.25 52.50 192.50 |
| Manufacturer Part Number | ACSA56-41CGKWA-F01 | |||
| Description | DISPLAY 0.56" SGL 574NM GRN SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACSA56-41CGKWA-F01 |
| Vendor | Kingbright Corp (VA) |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Green |
| Package / Case | Surface Mount |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.75" x 0.488" (19.05mm x 12.4mm) |
| Common Pin | Common Anode |
| Digit/Alpha Size | 0.56" (14.22mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACSA56 41CGKWA F01 ACSA5641CGKWAF01 754 1033 6 ND 75410336ND 754-1033-6 |
ACSA56-41CGKWA-F01 Specification Sheet
DISPLAY 0.56" SGL 574NM GRN SMD - ACSA56-41CGKWA-F01 (754-1033-6-ND)
Related parts :DISPLAY 0.56" SGL 574NM GRN SMD - ACSA56-41CGKWA-F01
Order 'display 0.56" sgl 574nm grn smd - ACSA56-41CGKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1033-1-ND.
DISPLAY 0.56" SGL 574NM GRN SMD - ACSA56-41CGKWA-F01
Order 'display 0.56" sgl 574nm grn smd - ACSA56-41CGKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1033-2-ND.
DISPLAY 0.56" SGL 574NM GRN SMD - ACSA56-41CGKWA-F01
Order 'display 0.56" sgl 574nm grn smd - ACSA56-41CGKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1033-6-ND.
DISPLAY 0.4" SGL 574NM GRN SMD - ACSA04-41CGKWA-F01
Order 'display 0.4" sgl 574nm grn smd - ACSA04-41CGKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1026-1-ND.
DISPLAY 0.4" SGL 574NM GRN SMD - ACSA04-41CGKWA-F01
Order 'display 0.4" sgl 574nm grn smd - ACSA04-41CGKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1026-2-ND.
DISPLAY 0.4" SGL 574NM GRN SMD - ACSA04-41CGKWA-F01
Order 'display 0.4" sgl 574nm grn smd - ACSA04-41CGKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1026-6-ND.
DISPLAY 0.4" SGL 574NM GRN SMD - ACSC04-41CGKWA-F01
Order 'display 0.4" sgl 574nm grn smd - ACSC04-41CGKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1040-1-ND.
DISPLAY 0.4" SGL 574NM GRN SMD - ACSC04-41CGKWA-F01
Order 'display 0.4" sgl 574nm grn smd - ACSC04-41CGKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1040-2-ND.
DISPLAY 0.4" SGL 574NM GRN SMD - ACSC04-41CGKWA-F01
Order 'display 0.4" sgl 574nm grn smd - ACSC04-41CGKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1040-6-ND.
DISPLAY 0.56" SGL 574NM GRN SMD - ACSC56-41CGKWA-F01
Order 'display 0.56" sgl 574nm grn smd - ACSC56-41CGKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1047-1-ND.
DISPLAY 0.56" SGL 574NM GRN SMD - ACSC56-41CGKWA-F01
Order 'display 0.56" sgl 574nm grn smd - ACSC56-41CGKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1047-2-ND.
DISPLAY 0.56" SGL 574NM GRN SMD - ACSC56-41CGKWA-F01
Order 'display 0.56" sgl 574nm grn smd - ACSC56-41CGKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1047-6-ND.
DISPLAY 0.56" SGL 565NM GRN SMD - ACSA56-41SGWA-F01
Order 'display 0.56" sgl 565nm grn smd - ACSA56-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1034-1-ND.
DISPLAY 0.56" SGL 565NM GRN SMD - ACSA56-41SGWA-F01
Order 'display 0.56" sgl 565nm grn smd - ACSA56-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1034-2-ND.
DISPLAY 0.56" SGL 565NM GRN SMD - ACSA56-41SGWA-F01
Order 'display 0.56" sgl 565nm grn smd - ACSA56-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1034-6-ND.
Send this link via E-Mail
Help With This Screen