DISPLAY 0.8" SGL 565NM GRN SMD - ACSA08-51SGWA
| Digi-Key Part Number | 754-1031-2-ND |
200 1000 5000 |
1.68000 1.26000 1.11700 |
Extended Price
336.00 1260.00 5585.00 |
| Manufacturer Part Number | ACSA08-51SGWA | |||
| Description | DISPLAY 0.8" SGL 565NM GRN SMD | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACSA08-51SGWA |
| Vendor | Kingbright Corp |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Green |
| Package / Case | Surface Mount |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 1.10" L x 0.66" W x 0.15" H (28mm x 16.80mm x 3.75mm) |
| Common Pin | Common Anode |
| Digit/Alpha Size | 0.80" (20.32mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACSA08 51SGWA ACSA0851SGWA 754 1031 2 ND 75410312ND 754-1031-2 |
ACSA08-51SGWA Specification Sheet
DISPLAY 0.8" SGL 565NM GRN SMD - ACSA08-51SGWA (754-1031-2-ND)
Related parts:DISPLAY 0.8" SGL 565NM GRN SMD - ACSA08-51SGWA
Order 'display 0.8" sgl 565nm grn smd - ACSA08-51SGWA' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1031-1-ND.
DISPLAY 0.8" SGL 565NM GRN SMD - ACSA08-51SGWA
Order 'display 0.8" sgl 565nm grn smd - ACSA08-51SGWA' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1031-2-ND.
DISPLAY 0.8" SGL 565NM GRN SMD - ACSA08-51SGWA
Order 'display 0.8" sgl 565nm grn smd - ACSA08-51SGWA' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1031-6-ND.
DISPLAY 0.8" SGL 565NM GRN SMD - ACSC08-51SGWA
Order 'display 0.8" sgl 565nm grn smd - ACSC08-51SGWA' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1045-1-ND.
DISPLAY 0.8" SGL 565NM GRN SMD - ACSC08-51SGWA
Order 'display 0.8" sgl 565nm grn smd - ACSC08-51SGWA' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1045-2-ND.
DISPLAY 0.8" SGL 565NM GRN SMD - ACSC08-51SGWA
Order 'display 0.8" sgl 565nm grn smd - ACSC08-51SGWA' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1045-6-ND.
DISPLAY 0.3" SGL 565NM GRN SMD - ACSA03-41SGWA-F01
Order 'display 0.3" sgl 565nm grn smd - ACSA03-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1024-1-ND.
DISPLAY 0.3" SGL 565NM GRN SMD - ACSA03-41SGWA-F01
Order 'display 0.3" sgl 565nm grn smd - ACSA03-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1024-2-ND.
DISPLAY 0.3" SGL 565NM GRN SMD - ACSA03-41SGWA-F01
Order 'display 0.3" sgl 565nm grn smd - ACSA03-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1024-6-ND.
DISPLAY 0.4" SGL 565NM GRN SMD - ACSA04-41SGWA-F01
Order 'display 0.4" sgl 565nm grn smd - ACSA04-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1027-1-ND.
DISPLAY 0.4" SGL 565NM GRN SMD - ACSA04-41SGWA-F01
Order 'display 0.4" sgl 565nm grn smd - ACSA04-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1027-2-ND.
DISPLAY 0.4" SGL 565NM GRN SMD - ACSA04-41SGWA-F01
Order 'display 0.4" sgl 565nm grn smd - ACSA04-41SGWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1027-6-ND.
DISPLAY 0.8" SGL 574NM GRN SMD - ACSA08-51CGKWA
Order 'display 0.8" sgl 574nm grn smd - ACSA08-51CGKWA' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1030-1-ND.
DISPLAY 0.8" SGL 574NM GRN SMD - ACSA08-51CGKWA
Order 'display 0.8" sgl 574nm grn smd - ACSA08-51CGKWA' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1030-2-ND.
DISPLAY 0.8" SGL 574NM GRN SMD - ACSA08-51CGKWA
Order 'display 0.8" sgl 574nm grn smd - ACSA08-51CGKWA' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1030-6-ND.
Send this link via E-Mail
Help With This Screen