DISPLAY 0.8" SGL 574NM GRN SMD - ACSA08-51CGKWA
| Digi-Key Part Number | 754-1030-1-ND |
1 10 25 100 |
4.55000 3.18500 2.73000 2.50250 |
Extended Price
4.55 31.85 68.25 250.25 |
| Manufacturer Part Number | ACSA08-51CGKWA | |||
| Description | DISPLAY 0.8" SGL 574NM GRN SMD | |||
| Quantity Available | 276 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACSA08-51CGKWA |
| Vendor | Kingbright Corp (VA) |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Green |
| Package / Case | Surface Mount |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 1.10" L x 0.66" W x 0.15" H (28mm x 16.80mm x 3.75mm) |
| Common Pin | Common Anode |
| Digit/Alpha Size | 0.80" (20.32mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACSA08 51CGKWA ACSA0851CGKWA 754 1030 1 ND 75410301ND 754-1030-1 |
ACSA08-51CGKWA Specification Sheet
DISPLAY 0.8" SGL 574NM GRN SMD - ACSA08-51CGKWA (754-1030-1-ND)
Related parts:DISPLAY 0.8" SGL 574NM GRN SMD - ACSA08-51CGKWA
Order 'display 0.8" sgl 574nm grn smd - ACSA08-51CGKWA' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1030-1-ND.
DISPLAY 0.8" SGL 574NM GRN SMD - ACSA08-51CGKWA
Order 'display 0.8" sgl 574nm grn smd - ACSA08-51CGKWA' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1030-2-ND.
DISPLAY 0.8" SGL 574NM GRN SMD - ACSA08-51CGKWA
Order 'display 0.8" sgl 574nm grn smd - ACSA08-51CGKWA' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1030-6-ND.
DISPLAY 0.8" SGL 574NM GRN SMD - ACSC08-51CGKWA
Order 'display 0.8" sgl 574nm grn smd - ACSC08-51CGKWA' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1044-1-ND.
DISPLAY 0.8" SGL 574NM GRN SMD - ACSC08-51CGKWA
Order 'display 0.8" sgl 574nm grn smd - ACSC08-51CGKWA' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1044-2-ND.
DISPLAY 0.8" SGL 574NM GRN SMD - ACSC08-51CGKWA
Order 'display 0.8" sgl 574nm grn smd - ACSC08-51CGKWA' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1044-6-ND.
DISPLAY 0.4" SGL 574NM GRN SMD - ACSA04-41CGKWA-F01
Order 'display 0.4" sgl 574nm grn smd - ACSA04-41CGKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1026-1-ND.
DISPLAY 0.4" SGL 574NM GRN SMD - ACSA04-41CGKWA-F01
Order 'display 0.4" sgl 574nm grn smd - ACSA04-41CGKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1026-2-ND.
DISPLAY 0.4" SGL 574NM GRN SMD - ACSA04-41CGKWA-F01
Order 'display 0.4" sgl 574nm grn smd - ACSA04-41CGKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1026-6-ND.
DISPLAY 0.8" SGL 565NM GRN SMD - ACSA08-51SGWA
Order 'display 0.8" sgl 565nm grn smd - ACSA08-51SGWA' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1031-1-ND.
DISPLAY 0.8" SGL 565NM GRN SMD - ACSA08-51SGWA
Order 'display 0.8" sgl 565nm grn smd - ACSA08-51SGWA' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1031-2-ND.
DISPLAY 0.8" SGL 565NM GRN SMD - ACSA08-51SGWA
Order 'display 0.8" sgl 565nm grn smd - ACSA08-51SGWA' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1031-6-ND.
DISPLAY 0.56" SGL 574NM GRN SMD - ACSA56-41CGKWA-F01
Order 'display 0.56" sgl 574nm grn smd - ACSA56-41CGKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1033-1-ND.
DISPLAY 0.56" SGL 574NM GRN SMD - ACSA56-41CGKWA-F01
Order 'display 0.56" sgl 574nm grn smd - ACSA56-41CGKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1033-2-ND.
DISPLAY 0.56" SGL 574NM GRN SMD - ACSA56-41CGKWA-F01
Order 'display 0.56" sgl 574nm grn smd - ACSA56-41CGKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1033-6-ND.
Send this link via E-Mail
Help With This Screen