DISPLAY 0.4" SGL 650NM RED SMD - ACSA04-41SURKWA-F01
| Digi-Key Part Number | 754-1029-1-ND |
1 10 25 100 |
2.41000 1.68400 1.44320 1.32280 |
Extended Price
2.41 16.84 36.08 132.28 |
| Manufacturer Part Number | ACSA04-41SURKWA-F01 | |||
| Description | DISPLAY 0.4" SGL 650NM RED SMD | |||
| Quantity Available | 182 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACSA04-41SURKWA-F01 |
| Vendor | Kingbright Corp (VA) |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Red |
| Package / Case | Surface Mount |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.47" L x 0.29" W x 0.15" H (12mm x 7.30mm x 3.75mm) |
| Common Pin | Common Anode |
| Digit/Alpha Size | 0.40" (10.16mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACSA04 41SURKWA F01 ACSA0441SURKWAF01 754 1029 1 ND 75410291ND 754-1029-1 |
ACSA04-41SURKWA-F01 Specification Sheet
DISPLAY 0.4" SGL 650NM RED SMD - ACSA04-41SURKWA-F01 (754-1029-1-ND)
Related parts:DISPLAY 0.4" SGL 650NM RED SMD - ACSA04-41SURKWA-F01
Order 'display 0.4" sgl 650nm red smd - ACSA04-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1029-1-ND.
DISPLAY 0.4" SGL 650NM RED SMD - ACSA04-41SURKWA-F01
Order 'display 0.4" sgl 650nm red smd - ACSA04-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1029-2-ND.
DISPLAY 0.4" SGL 650NM RED SMD - ACSA04-41SURKWA-F01
Order 'display 0.4" sgl 650nm red smd - ACSA04-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1029-6-ND.
DISPLAY 0.56" SGL 650NM RED SMD - ACSA56-41SURKWA-F01
Order 'display 0.56" sgl 650nm red smd - ACSA56-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1036-1-ND.
DISPLAY 0.56" SGL 650NM RED SMD - ACSA56-41SURKWA-F01
Order 'display 0.56" sgl 650nm red smd - ACSA56-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1036-2-ND.
DISPLAY 0.56" SGL 650NM RED SMD - ACSA56-41SURKWA-F01
Order 'display 0.56" sgl 650nm red smd - ACSA56-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1036-6-ND.
DISPLAY 0.4" SGL 650NM RED SMD - ACSC04-41SURKWA-F01
Order 'display 0.4" sgl 650nm red smd - ACSC04-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1043-1-ND.
DISPLAY 0.4" SGL 650NM RED SMD - ACSC04-41SURKWA-F01
Order 'display 0.4" sgl 650nm red smd - ACSC04-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1043-2-ND.
DISPLAY 0.4" SGL 650NM RED SMD - ACSC04-41SURKWA-F01
Order 'display 0.4" sgl 650nm red smd - ACSC04-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1043-6-ND.
DISPLAY 0.56" SGL 650NM RED SMD - ACSC56-41SURKWA-F01
Order 'display 0.56" sgl 650nm red smd - ACSC56-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1050-1-ND.
DISPLAY 0.56" SGL 650NM RED SMD - ACSC56-41SURKWA-F01
Order 'display 0.56" sgl 650nm red smd - ACSC56-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1050-2-ND.
DISPLAY 0.56" SGL 650NM RED SMD - ACSC56-41SURKWA-F01
Order 'display 0.56" sgl 650nm red smd - ACSC56-41SURKWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1050-6-ND.
DISPLAY 0.4" SGL 660NM RED SMD - ACSA04-41SRWA-F01
Order 'display 0.4" sgl 660nm red smd - ACSA04-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1028-1-ND.
DISPLAY 0.4" SGL 660NM RED SMD - ACSA04-41SRWA-F01
Order 'display 0.4" sgl 660nm red smd - ACSA04-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1028-2-ND.
DISPLAY 0.4" SGL 660NM RED SMD - ACSA04-41SRWA-F01
Order 'display 0.4" sgl 660nm red smd - ACSA04-41SRWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1028-6-ND.
Send this link via E-Mail
Help With This Screen