CABLE BNC-BNC MALE 75OHM BLK 24" - 6510-V-24-0 - Cable Assemblies
BNC Male to BNC Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Pomona Electronics 6510-V-24-0
| Digi-Key Part Number | 6510-V-24-0-ND |
2 |
19.30500 |
Extended Price
38.61 |
| Manufacturer Part Number | 6510-V-24-0 | |||
| Description | CABLE BNC-BNC MALE 75OHM BLK 24" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6510-V-24-0 |
| Vendor | Pomona Electronics |
| Category | Cable Assemblies |
| Length | 24.0" (609.6mm) |
| Color | Black |
| RG Type | RG-59 |
| Connector Type | BNC Male to BNC Male |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6510 V 24 0 6510V240 |
6510-V-24-0 Specification Sheet
CABLE BNC-BNC MALE 75OHM BLK 24" - 6510-V-24-0 (6510-V-24-0-ND) - Cable Assemblies
Related parts BNC Male to BNC Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Pomona Electronics 6510-V-24-0CABLE BNC-BNC MALE 75OHM BLK 12" - 6510-V-12-0
Order 'cable bnc-bnc male 75ohm blk 12" - 6510-V-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-12-0-ND.
CABLE BNC-BNC MALE 75OHM BLK 36" - 6510-V-36-0
Order 'cable bnc-bnc male 75ohm blk 36" - 6510-V-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-36-0-ND.
CABLE BNC-BNC MALE 75OHM BLK 48" - 6510-V-48-0
Order 'cable bnc-bnc male 75ohm blk 48" - 6510-V-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-48-0-ND.
CABLE BNC-BNC MALE 75OHM BLK 60" - 6510-V-60-0
Order 'cable bnc-bnc male 75ohm blk 60" - 6510-V-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-60-0-ND.
CABLE BNC-BNC MALE 75OHM BLK 72" - 6510-V-72-0
Order 'cable bnc-bnc male 75ohm blk 72" - 6510-V-72-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-72-0-ND.
CABLE BNC-BNC MALE 75OHM BLK 24" - 6510-V-24-0
Order 'cable bnc-bnc male 75ohm blk 24" - 6510-V-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-24-0-ND.
CABLE BNC-BNC MALE 75OHM RED 72" - 6510-V-72-2
Order 'cable bnc-bnc male 75ohm red 72" - 6510-V-72-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-72-2-ND.
CABLE BNC-BNC MALE 75OHM BLU 72" - 6510-V-72-6
Order 'cable bnc-bnc male 75ohm blu 72" - 6510-V-72-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-72-6-ND.
CABLE BNC MALE LOW NOISE 24" - 4964-SS-24
Order 'cable bnc male low noise 24" - 4964-SS-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-24-ND.
SMA MALE/BNC MALE RG316/U 24" - 4935-BB-24
Order 'sma male/bnc male rg316/u 24" - 4935-BB-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4935-BB-24-ND.
CABLE BNC MALE/MALE 24" BLACK - BU-5050-B-24-0
Order 'cable bnc male/male 24" black - BU-5050-B-24-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-5050-B-24-0-ND.
CABLE BNC M W/INS SLEEVES BLACK - 6273-C-24-0
Order 'cable bnc m w/ins sleeves black - 6273-C-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6273-C-24-0-ND.
CABLE BNC MALE RG174/U 2FT - 2249-K-24
Order 'cable bnc male rg174/u 2ft - 2249-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-24-ND.
CABLE BNC MALE RG223/U 2FT - 2249-Y-24
Order 'cable bnc male rg223/u 2ft - 2249-Y-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-24-ND.
CABLE BNC MALE R/A RG58C/U 24" - 4276-C-24
Order 'cable bnc male r/a rg58c/u 24" - 4276-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4276-C-24-ND.
Options for BNC Male to BNC Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Pomona Electronics 6510-V-24-0
Send this link via E-Mail
Help With This Screen
