LED 3X2MM 574NM GRN WTR CLR SMD - AA3020ACGCK - Optoelectronics
| Digi-Key Part Number | 754-1000-1-ND |
1 10 25 100 250 500 1000 |
.31000 .22900 .18320 .16780 .15252 .13726 .12200 |
Extended Price
0.31 2.29 4.58 16.78 38.13 68.63 122.00 |
| Manufacturer Part Number | AA3020ACGCK | |||
| Description | LED 3X2MM 574NM GRN WTR CLR SMD | |||
| Quantity Available | 205 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AA3020ACGCK |
| Vendor | Kingbright Corp (VA) |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Rectangle, 2mm x 1.4mm |
| Millicandela Rating | 60mcd |
| Voltage Rating | 2.1V |
| Package / Case | 1208 (3020 metric) |
| Packaging | Cut Tape (CT) |
| Wavelength | 570nm |
| Current - Test | 20mA |
| Viewing Angle | 90° |
| Lens Type | Clear |
| Luminous Flux | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AA3020ACGCK AA3020ACGCK 754 1000 1 ND 75410001ND 754-1000-1 |
AA3020ACGCK Specification Sheet
LED 3X2MM 574NM GRN WTR CLR SMD - AA3020ACGCK (754-1000-1-ND) - Optoelectronics
Related parts Optoelectronics :LED 3X2MM 574NM GRN WTR CLR SMD - AA3020ACGCK
Order 'led 3x2mm 574nm grn wtr clr smd - AA3020ACGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1000-1-ND.
LED 3X2MM 574NM GRN WTR CLR SMD - AA3020ACGCK
Order 'led 3x2mm 574nm grn wtr clr smd - AA3020ACGCK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1000-2-ND.
LED 3X2MM 574NM GRN WTR CLR SMD - AA3020ACGCK
Order 'led 3x2mm 574nm grn wtr clr smd - AA3020ACGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1000-6-ND.
LED 3X2MM 565NM GRN WTR CLR SMD - AA3020ASGC
Order 'led 3x2mm 565nm grn wtr clr smd - AA3020ASGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1004-1-ND.
LED 3X2MM 565NM GRN WTR CLR SMD - AA3020ASGC
Order 'led 3x2mm 565nm grn wtr clr smd - AA3020ASGC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1004-2-ND.
LED 3X2MM 565NM GRN WTR CLR SMD - AA3020ASGC
Order 'led 3x2mm 565nm grn wtr clr smd - AA3020ASGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1004-6-ND.
LED 3X2MM 627NM RED WTR CLR SMD - AA3020AEC
Order 'led 3x2mm 627nm red wtr clr smd - AA3020AEC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1001-1-ND.
LED 3X2MM 627NM RED WTR CLR SMD - AA3020AEC
Order 'led 3x2mm 627nm red wtr clr smd - AA3020AEC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1001-2-ND.
LED 3X2MM 627NM RED WTR CLR SMD - AA3020AEC
Order 'led 3x2mm 627nm red wtr clr smd - AA3020AEC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1001-6-ND.
LED 3X2MM 468NM BLU WTR CLR SMD - AA3020APBC/A
Order 'led 3x2mm 468nm blu wtr clr smd - AA3020APBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1002-1-ND.
LED 3X2MM 468NM BLU WTR CLR SMD - AA3020APBC/A
Order 'led 3x2mm 468nm blu wtr clr smd - AA3020APBC/A' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1002-2-ND.
LED 3X2MM 468NM BLU WTR CLR SMD - AA3020APBC/A
Order 'led 3x2mm 468nm blu wtr clr smd - AA3020APBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1002-6-ND.
LED 3X2MM 610NM ORN WTR CLR SMD - AA3020ASECK
Order 'led 3x2mm 610nm orn wtr clr smd - AA3020ASECK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1003-1-ND.
LED 3X2MM 610NM ORN WTR CLR SMD - AA3020ASECK
Order 'led 3x2mm 610nm orn wtr clr smd - AA3020ASECK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1003-2-ND.
LED 3X2MM 610NM ORN WTR CLR SMD - AA3020ASECK
Order 'led 3x2mm 610nm orn wtr clr smd - AA3020ASECK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1003-6-ND.
Send this link via E-Mail
Help With This Screen