RES 91.0 OHM 1/10W 1% 0402 SMD - ERJ-2RKF91R0X - Resistors
91.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF91R0X
| Digi-Key Part Number | P91.0LCT-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF91R0X | |||
| Description | RES 91.0 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF91R0X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 91.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF91R0X ERJ2RKF91R0X P91 0LCT ND P910LCTND P91.0LCT |
ERJ-2RKF91R0X Specification Sheet
RES 91.0 OHM 1/10W 1% 0402 SMD - ERJ-2RKF91R0X (P91.0LCT-ND) - Resistors
Related parts 91.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF91R0XRES 91.0 OHM 1/10W 1% 0402 SMD - ERJ-2RKF91R0X
Order 'res 91.0 ohm 1/10w 1% 0402 smd - ERJ-2RKF91R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91.0LCT-ND.
RES 91.0 OHM 1/10W 1% 0402 SMD - ERJ-2RKF91R0X
Order 'res 91.0 ohm 1/10w 1% 0402 smd - ERJ-2RKF91R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91.0LDKR-ND.
RES 91.0 OHM 1/10W 1% 0402 SMD - ERJ-2RKF91R0X
Order 'res 91.0 ohm 1/10w 1% 0402 smd - ERJ-2RKF91R0X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P91.0LTR-ND.
RES 910 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ911X
Order 'res 910 ohm 1/10w 5% 0402 smd - ERJ-2GEJ911X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910JCT-ND.
RES 910 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ911X
Order 'res 910 ohm 1/10w 5% 0402 smd - ERJ-2GEJ911X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910JDKR-ND.
RES 910 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ911X
Order 'res 910 ohm 1/10w 5% 0402 smd - ERJ-2GEJ911X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910JTR-ND.
RES 91 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ910X
Order 'res 91 ohm 1/10w 5% 0402 smd - ERJ-2GEJ910X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91JCT-ND.
RES 91 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ910X
Order 'res 91 ohm 1/10w 5% 0402 smd - ERJ-2GEJ910X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91JDKR-ND.
RES 91 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ910X
Order 'res 91 ohm 1/10w 5% 0402 smd - ERJ-2GEJ910X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P91JTR-ND.
RES 910 OHM 1/10W 1% 0402 SMD - ERJ-2RKF9100X
Order 'res 910 ohm 1/10w 1% 0402 smd - ERJ-2RKF9100X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910LCT-ND.
RES 910 OHM 1/10W 1% 0402 SMD - ERJ-2RKF9100X
Order 'res 910 ohm 1/10w 1% 0402 smd - ERJ-2RKF9100X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910LDKR-ND.
RES 910 OHM 1/10W 1% 0402 SMD - ERJ-2RKF9100X
Order 'res 910 ohm 1/10w 1% 0402 smd - ERJ-2RKF9100X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910LTR-ND.
RES 910 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ911V
Order 'res 910 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ911V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910GCT-ND.
RES 910 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ911V
Order 'res 910 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ911V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910GDKR-ND.
RES 910 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ911V
Order 'res 910 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ911V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910GTR-ND.
Options for 91.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF91R0X
Send this link via E-Mail
Help With This Screen
