RES 910K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9103X - Resistors
910K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF9103X
| Digi-Key Part Number | P910KLTR-ND |
10000 30000 50000 100000 250000 500000 |
.00851 .00756 .00630 .00523 .00473 .00425 |
Extended Price
85.10 226.80 315.00 523.00 1182.50 2125.00 |
| Manufacturer Part Number | ERJ-2RKF9103X | |||
| Description | RES 910K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF9103X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 910K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF9103X ERJ2RKF9103X P910KLTR ND P910KLTRND P910KLTR |
ERJ-2RKF9103X Specification Sheet
RES 910K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9103X (P910KLTR-ND) - Resistors
Related parts 910K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF9103XRES 910K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9103X
Order 'res 910k ohm 1/10w 1% 0402 smd - ERJ-2RKF9103X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KLCT-ND.
RES 910K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9103X
Order 'res 910k ohm 1/10w 1% 0402 smd - ERJ-2RKF9103X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KLDKR-ND.
RES 910K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9103X
Order 'res 910k ohm 1/10w 1% 0402 smd - ERJ-2RKF9103X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910KLTR-ND.
RES 910K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ914X
Order 'res 910k ohm 1/10w 5% 0402 smd - ERJ-2GEJ914X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KJCT-ND.
RES 910K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ914X
Order 'res 910k ohm 1/10w 5% 0402 smd - ERJ-2GEJ914X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KJDKR-ND.
RES 910K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ914X
Order 'res 910k ohm 1/10w 5% 0402 smd - ERJ-2GEJ914X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910KJTR-ND.
RES 91K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ913X
Order 'res 91k ohm 1/10w 5% 0402 smd - ERJ-2GEJ913X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KJCT-ND.
RES 9.1K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ912X
Order 'res 9.1k ohm 1/10w 5% 0402 smd - ERJ-2GEJ912X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1KJCT-ND.
RES 91K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ913X
Order 'res 91k ohm 1/10w 5% 0402 smd - ERJ-2GEJ913X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KJDKR-ND.
RES 9.1K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ912X
Order 'res 9.1k ohm 1/10w 5% 0402 smd - ERJ-2GEJ912X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1KJDKR-ND.
RES 91K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ913X
Order 'res 91k ohm 1/10w 5% 0402 smd - ERJ-2GEJ913X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P91KJTR-ND.
RES 9.1K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ912X
Order 'res 9.1k ohm 1/10w 5% 0402 smd - ERJ-2GEJ912X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9.1KJTR-ND.
RES 9.10K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9101X
Order 'res 9.10k ohm 1/10w 1% 0402 smd - ERJ-2RKF9101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.10KLCT-ND.
RES 9.10K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9101X
Order 'res 9.10k ohm 1/10w 1% 0402 smd - ERJ-2RKF9101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.10KLDKR-ND.
RES 9.10K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9101X
Order 'res 9.10k ohm 1/10w 1% 0402 smd - ERJ-2RKF9101X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9.10KLTR-ND.
Options for 910K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF9103X
Send this link via E-Mail
Help With This Screen
