Keywords:





RES 910K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9103X

910K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF9103X

Digi-Key Part Number P910KLCT-ND
Price Break
10
50
200
1000
Unit Price
.09800
.05300
.03040
.02074
Extended Price
0.98
2.65
6.08
20.74
Manufacturer Part NumberERJ-2RKF9103X
DescriptionRES 910K OHM 1/10W 1% 0402 SMD
Quantity Available 16529
All prices are in USD

Purchase 910K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF9103X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 910K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF9103X
Technical/Catalog InformationERJ-2RKF9103X
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms910K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 2RKF9103X
ERJ2RKF9103X
P910KLCT ND
P910KLCTND
P910KLCT

ERJ-2RKF9103X Specification Sheet

Image of RES 910K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9103X

RES 910K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9103X (P910KLCT-ND)

Related parts 910K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF9103X
RES 910K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9103X
 Order 'res 910k ohm 1/10w 1% 0402 smd - ERJ-2RKF9103X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KLCT-ND.
RES 910K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9103X
 Order 'res 910k ohm 1/10w 1% 0402 smd - ERJ-2RKF9103X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KLDKR-ND.
RES 910K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9103X
 Order 'res 910k ohm 1/10w 1% 0402 smd - ERJ-2RKF9103X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910KLTR-ND.
RES 910K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ914X
 Order 'res 910k ohm 1/10w 5% 0402 smd - ERJ-2GEJ914X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KJCT-ND.
RES 910K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ914X
 Order 'res 910k ohm 1/10w 5% 0402 smd - ERJ-2GEJ914X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KJDKR-ND.
RES 910K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ914X
 Order 'res 910k ohm 1/10w 5% 0402 smd - ERJ-2GEJ914X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910KJTR-ND.
RES 91K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ913X
 Order 'res 91k ohm 1/10w 5% 0402 smd - ERJ-2GEJ913X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KJCT-ND.
RES 9.1K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ912X
 Order 'res 9.1k ohm 1/10w 5% 0402 smd - ERJ-2GEJ912X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1KJCT-ND.
RES 91K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ913X
 Order 'res 91k ohm 1/10w 5% 0402 smd - ERJ-2GEJ913X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KJDKR-ND.
RES 9.1K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ912X
 Order 'res 9.1k ohm 1/10w 5% 0402 smd - ERJ-2GEJ912X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1KJDKR-ND.
RES 91K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ913X
 Order 'res 91k ohm 1/10w 5% 0402 smd - ERJ-2GEJ913X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P91KJTR-ND.
RES 9.1K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ912X
 Order 'res 9.1k ohm 1/10w 5% 0402 smd - ERJ-2GEJ912X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9.1KJTR-ND.
RES 9.10K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9101X
 Order 'res 9.10k ohm 1/10w 1% 0402 smd - ERJ-2RKF9101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.10KLCT-ND.
RES 9.10K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9101X
 Order 'res 9.10k ohm 1/10w 1% 0402 smd - ERJ-2RKF9101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.10KLDKR-ND.
RES 9.10K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9101X
 Order 'res 9.10k ohm 1/10w 1% 0402 smd - ERJ-2RKF9101X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9.10KLTR-ND.

Options for 910K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF9103X
Send this link via E-Mail
Help With This Screen

RES 910K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9103X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 910K OHM 1/10W .5% 0805 SMD - RR1220P-914-D Next: RES 910K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9103X
RES 910K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9103X