RES 82.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF8202X
| Digi-Key Part Number | P82.0KLCT-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF8202X | |||
| Description | RES 82.0K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 9590 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF8202X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 82.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF8202X ERJ2RKF8202X P82 0KLCT ND P820KLCTND P82.0KLCT |
ERJ-2RKF8202X Specification Sheet
RES 82.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF8202X (P82.0KLCT-ND)
Related parts:RES 82 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ820X
Order 'res 82 ohm 1/16w 5% 0402 smd - ERJ-2GEJ820X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82JCT-ND.
RES 82 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ820X
Order 'res 82 ohm 1/16w 5% 0402 smd - ERJ-2GEJ820X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82JDKR-ND.
RES 82 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ820X
Order 'res 82 ohm 1/16w 5% 0402 smd - ERJ-2GEJ820X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82JTR-ND.
RES 8.2 OHM 1/16W 5% 0402 SMD - 9C04021A8R20JGHF3
Order 'res 8.2 ohm 1/16w 5% 0402 smd - 9C04021A8R20JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2JCT-ND.
RES 82 OHM 1/16W 5% 0402 SMD - 9C04021A82R0JLHF3
Order 'res 82 ohm 1/16w 5% 0402 smd - 9C04021A82R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82JCT-ND.
RES 82 OHM 1/16W 5% 0402 SMD - 9C04021A82R0JLHF3
Order 'res 82 ohm 1/16w 5% 0402 smd - 9C04021A82R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82JDKR-ND.
RES 8.2 OHM 1/16W 5% 0402 SMD - 9C04021A8R20JGHF3
Order 'res 8.2 ohm 1/16w 5% 0402 smd - 9C04021A8R20JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2JDKR-ND.
RES 8.2 OHM 1/16W 5% 0402 SMD - RC0402JR-078R2L
Order 'res 8.2 ohm 1/16w 5% 0402 smd - RC0402JR-078R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2JRCT-ND.
RES 82 OHM 1/16W 5% 0402 SMD - RC0402JR-0782RL
Order 'res 82 ohm 1/16w 5% 0402 smd - RC0402JR-0782RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82JRCT-ND.
RES 82 OHM 1/16W 5% 0402 SMD - RC0402JR-0782RL
Order 'res 82 ohm 1/16w 5% 0402 smd - RC0402JR-0782RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82JRDKR-ND.
RES 8.2 OHM 1/16W 5% 0402 SMD - RC0402JR-078R2L
Order 'res 8.2 ohm 1/16w 5% 0402 smd - RC0402JR-078R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2JRDKR-ND.
RES 8.2 OHM 1/16W 5% 0402 SMD - RC0402JR-078R2L
Order 'res 8.2 ohm 1/16w 5% 0402 smd - RC0402JR-078R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-8.2JRTR-ND.
RES 82 OHM 1/16W 5% 0402 SMD - RC0402JR-0782RL
Order 'res 82 ohm 1/16w 5% 0402 smd - RC0402JR-0782RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-82JRTR-ND.
RES 82 OHM 1/16W 5% 0402 SMD - 9C04021A82R0JLHF3
Order 'res 82 ohm 1/16w 5% 0402 smd - 9C04021A82R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-82JTR-ND.
RES 8.2 OHM 1/16W 5% 0402 SMD - 9C04021A8R20JGHF3
Order 'res 8.2 ohm 1/16w 5% 0402 smd - 9C04021A8R20JGHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-8.2JTR-ND.
Send this link via E-Mail
Help With This Screen