RES 82.0K OHM 1/10W 1% 0603 SMD - ERJ-3EKF8202V
| Digi-Key Part Number | P82.0KHCT-ND |
10 50 200 1000 |
.07300 .03920 .02255 .01537 |
Extended Price
0.73 1.96 4.51 15.37 |
| Manufacturer Part Number | ERJ-3EKF8202V | |||
| Description | RES 82.0K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 5310 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3EKF8202V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 82.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3EKF8202V ERJ3EKF8202V P82 0KHCT ND P820KHCTND P82.0KHCT |
ERJ-3EKF8202V Specification Sheet
RES 82.0K OHM 1/10W 1% 0603 SMD - ERJ-3EKF8202V (P82.0KHCT-ND)
Related parts:RES 82 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ820V
Order 'res 82 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ820V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82GCT-ND.
RES 82 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ820V
Order 'res 82 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ820V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82GDKR-ND.
RES 82 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ820V
Order 'res 82 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ820V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82GTR-ND.
RES 82 OHM 1/10W 5% 0603 SMD - 9C06031A82R0JLHFT
Order 'res 82 ohm 1/10w 5% 0603 smd - 9C06031A82R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82GCT-ND.
RES 8.2 OHM 1/10W 5% 0603 SMD - 9C06031A8R20JGHFT
Order 'res 8.2 ohm 1/10w 5% 0603 smd - 9C06031A8R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2GCT-ND.
RES 8.2 OHM 1/10W 5% 0603 SMD - 9C06031A8R20JGHFT
Order 'res 8.2 ohm 1/10w 5% 0603 smd - 9C06031A8R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2GDKR-ND.
RES 82 OHM 1/10W 5% 0603 SMD - 9C06031A82R0JLHFT
Order 'res 82 ohm 1/10w 5% 0603 smd - 9C06031A82R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82GDKR-ND.
RES 8.2 OHM 1/10W 5% 0603 SMD - RC0603JR-078R2L
Order 'res 8.2 ohm 1/10w 5% 0603 smd - RC0603JR-078R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2GRCT-ND.
RES 82 OHM 1/10W 5% 0603 SMD - RC0603JR-0782RL
Order 'res 82 ohm 1/10w 5% 0603 smd - RC0603JR-0782RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82GRCT-ND.
RES 8.2 OHM 1/10W 5% 0603 SMD - RC0603JR-078R2L
Order 'res 8.2 ohm 1/10w 5% 0603 smd - RC0603JR-078R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2GRDKR-ND.
RES 82 OHM 1/10W 5% 0603 SMD - RC0603JR-0782RL
Order 'res 82 ohm 1/10w 5% 0603 smd - RC0603JR-0782RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82GRDKR-ND.
RES 8.2 OHM 1/10W 5% 0603 SMD - RC0603JR-078R2L
Order 'res 8.2 ohm 1/10w 5% 0603 smd - RC0603JR-078R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-8.2GRTR-ND.
RES 82 OHM 1/10W 5% 0603 SMD - RC0603JR-0782RL
Order 'res 82 ohm 1/10w 5% 0603 smd - RC0603JR-0782RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-82GRTR-ND.
RES 82 OHM 1/10W 5% 0603 SMD - 9C06031A82R0JLHFT
Order 'res 82 ohm 1/10w 5% 0603 smd - 9C06031A82R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-82GTR-ND.
RES 8.2 OHM 1/10W 5% 0603 SMD - 9C06031A8R20JGHFT
Order 'res 8.2 ohm 1/10w 5% 0603 smd - 9C06031A8R20JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-8.2GTR-ND.
Send this link via E-Mail
Help With This Screen