820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF8200X
RES 820 OHM 1/10W 1% 0402 SMD - ERJ-2RKF8200X - Resistors
| Digi-Key Part Number | P820LDKR-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF8200X | |||
| Description | RES 820 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF8200X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 820 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF8200X ERJ2RKF8200X P820LDKR ND P820LDKRND P820LDKR |
ERJ-2RKF8200X Specification Sheet
RES 820 OHM 1/10W 1% 0402 SMD - ERJ-2RKF8200X (P820LDKR-ND) - Resistors
Related parts 820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF8200X820 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ821U
Order 'res 820 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ821U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820WCT-ND.
820 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ821U
Order 'res 820 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ821U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820WDKR-ND.
82.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ820U
Order 'res 82 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ820U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82WCT-ND.
82.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ820U
Order 'res 82 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ820U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82WDKR-ND.
820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-3YEB821V
Order 'res 820 ohm 1/10w .1% 0603 smd - ERA-3YEB821V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820YCT-ND.
820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-3YEB821V
Order 'res 820 ohm 1/10w .1% 0603 smd - ERA-3YEB821V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820YDKR-ND.
820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ821V
Order 'res 820 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ821V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820GCT-ND.
820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ821V
Order 'res 820 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ821V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820GDKR-ND.
820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ821X
Order 'res 820 ohm 1/10w 5% 0402 smd - ERJ-2GEJ821X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820JCT-ND.
820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ821X
Order 'res 820 ohm 1/10w 5% 0402 smd - ERJ-2GEJ821X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820JDKR-ND.
820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-3AEB821V
Order 'res 820 ohm 1/10w .1% 0603 smd - ERA-3AEB821V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820DBCT-ND.
820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-3AEB821V
Order 'res 820 ohm 1/10w .1% 0603 smd - ERA-3AEB821V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820DBDKR-ND.
820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF8200V
Order 'res 820 ohm 1/10w 1% 0603 smd - ERJ-3EKF8200V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820HCT-ND.
820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF8200V
Order 'res 820 ohm 1/10w 1% 0603 smd - ERJ-3EKF8200V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820HDKR-ND.
820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF8200X
Order 'res 820 ohm 1/10w 1% 0402 smd - ERJ-2RKF8200X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820LCT-ND.
Options for 820 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF8200X
Send this link via E-Mail
Help With This Screen
