RES 8.20K OHM 1/10W 1% 0603 SMD - ERJ-3EKF8201V - Resistors
| Digi-Key Part Number | P8.20KHTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00390 .00351 .00312 .00260 .00216 .00195 .00200 |
Extended Price
19.50 35.10 78.00 130.00 216.00 487.50 1000.00 |
| Manufacturer Part Number | ERJ-3EKF8201V | |||
| Description | RES 8.20K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 85000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3EKF8201V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 8.20K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3EKF8201V ERJ3EKF8201V P8 20KHTR ND P820KHTRND P8.20KHTR |
ERJ-3EKF8201V Specification Sheet
RES 8.20K OHM 1/10W 1% 0603 SMD - ERJ-3EKF8201V (P8.20KHTR-ND) - Resistors
Related parts Resistors :RES 820K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ824V
Order 'res 820k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ824V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820KGCT-ND.
RES 820K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ824V
Order 'res 820k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ824V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820KGDKR-ND.
RES 820K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ824V
Order 'res 820k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ824V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P820KGTR-ND.
RES 8.2K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ822V
Order 'res 8.2k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ822V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2KGCT-ND.
RES 82K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ823V
Order 'res 82k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ823V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KGCT-ND.
RES 8.2K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ822V
Order 'res 8.2k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ822V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2KGDKR-ND.
RES 82K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ823V
Order 'res 82k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ823V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KGDKR-ND.
RES 82K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ823V
Order 'res 82k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ823V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82KGTR-ND.
RES 8.2K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ822V
Order 'res 8.2k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ822V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.2KGTR-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GCT-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GDKR-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100GTR-ND.
Send this link via E-Mail
Help With This Screen
