RES 8.20K OHM 1/4W 1% 1206 SMD - ERJ-8ENF8201V
8.20K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8ENF8201V
| Digi-Key Part Number | P8.20KFTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.01350 .01215 .01080 .00900 .00747 .00675 .00608 |
Extended Price
67.50 121.50 270.00 450.00 747.00 1687.50 3040.00 |
| Manufacturer Part Number | ERJ-8ENF8201V | |||
| Description | RES 8.20K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 40000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8ENF8201V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 8.20K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8ENF8201V ERJ8ENF8201V P8 20KFTR ND P820KFTRND P8.20KFTR |
ERJ-8ENF8201V Specification Sheet
RES 8.20K OHM 1/4W 1% 1206 SMD - ERJ-8ENF8201V (P8.20KFTR-ND)
Related parts 8.20K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8ENF8201VRES 820K OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ824U
Order 'res 820k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ824U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820KWCT-ND.
RES 820K OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ824U
Order 'res 820k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ824U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P820KWTR-ND.
RES 820K OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ824U
Order 'res 820k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ824U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820KWDKR-ND.
RES 8.20K OHM 1/4W 1% 1206 SMD - ERJ-8ENF8201V
Order 'res 8.20k ohm 1/4w 1% 1206 smd - ERJ-8ENF8201V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.20KFCT-ND.
RES 8.20K OHM 1/4W 1% 1206 SMD - ERJ-8ENF8201V
Order 'res 8.20k ohm 1/4w 1% 1206 smd - ERJ-8ENF8201V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.20KFDKR-ND.
RES 8.20K OHM 1/4W 1% 1206 SMD - ERJ-8ENF8201V
Order 'res 8.20k ohm 1/4w 1% 1206 smd - ERJ-8ENF8201V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.20KFTR-ND.
RES 820K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ824V
Order 'res 820k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ824V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820KECT-ND.
RES 820K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ824V
Order 'res 820k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ824V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820KEDKR-ND.
RES 820K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ824V
Order 'res 820k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ824V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P820KETR-ND.
RES 82K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ823V
Order 'res 82k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ823V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KECT-ND.
RES 8.2K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ822V
Order 'res 8.2k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ822V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2KECT-ND.
RES 82K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ823V
Order 'res 82k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ823V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KEDKR-ND.
RES 8.2K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ822V
Order 'res 8.2k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ822V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2KEDKR-ND.
RES 82K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ823V
Order 'res 82k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ823V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82KETR-ND.
RES 8.2K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ822V
Order 'res 8.2k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ822V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.2KETR-ND.
Options for 8.20K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8ENF8201V
Send this link via E-Mail
Help With This Screen
