RES 68.0K OHM 1/4W 1% 1206 SMD - ERJ-8ENF6802V
| Digi-Key Part Number | P68.0KFDKR-ND |
10 50 200 1000 |
.11700 .06300 .03615 .02465 |
Extended Price
1.17 3.15 7.23 24.65 |
| Manufacturer Part Number | ERJ-8ENF6802V | |||
| Description | RES 68.0K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8ENF6802V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 68.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8ENF6802V ERJ8ENF6802V P68 0KFDKR ND P680KFDKRND P68.0KFDKR |
ERJ-8ENF6802V Specification Sheet
RES 68.0K OHM 1/4W 1% 1206 SMD - ERJ-8ENF6802V (P68.0KFDKR-ND)
Related parts:RES 68 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ680V
Order 'res 68 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ680V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68ECT-ND.
RES 68 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ680V
Order 'res 68 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ680V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68EDKR-ND.
RES 68 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ680V
Order 'res 68 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ680V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68ETR-ND.
RES .68 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR68V
Order 'res .68 ohm 1/4w 5% 1206 smd - ERJ-8RQJR68V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.68PCT-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ6R8V
Order 'res 6.8 ohm 1/4w 5% 1206 smd - ERJ-8RQJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8PCT-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ6R8V
Order 'res 6.8 ohm 1/4w 5% 1206 smd - ERJ-8RQJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8PDKR-ND.
RES .68 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR68V
Order 'res .68 ohm 1/4w 5% 1206 smd - ERJ-8RQJR68V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.68PDKR-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ6R8V
Order 'res 6.8 ohm 1/4w 5% 1206 smd - ERJ-8RQJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8PTR-ND.
RES .68 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR68V
Order 'res .68 ohm 1/4w 5% 1206 smd - ERJ-8RQJR68V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.68PTR-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - 9C12063A6R80JGHFT
Order 'res 6.8 ohm 1/4w 5% 1206 smd - 9C12063A6R80JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8ECT-ND.
RES 68 OHM 1/4W 5% 1206 SMD - 9C12063A68R0JLHFT
Order 'res 68 ohm 1/4w 5% 1206 smd - 9C12063A68R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68ECT-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - 9C12063A6R80JGHFT
Order 'res 6.8 ohm 1/4w 5% 1206 smd - 9C12063A6R80JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8EDKR-ND.
RES 68 OHM 1/4W 5% 1206 SMD - 9C12063A68R0JLHFT
Order 'res 68 ohm 1/4w 5% 1206 smd - 9C12063A68R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68EDKR-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - RC1206JR-076R8L
Order 'res 6.8 ohm 1/4w 5% 1206 smd - RC1206JR-076R8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8ERCT-ND.
RES 68 OHM 1/4W 5% 1206 SMD - RC1206JR-0768RL
Order 'res 68 ohm 1/4w 5% 1206 smd - RC1206JR-0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68ERCT-ND.
Send this link via E-Mail
Help With This Screen