D-sub Cable Assembly 10.0' (3.05m) GC Electronics 64-4016-0000
VGA CABLE HD15(M)/HD15(F) 10' - 64-4016-0000 - Cable Assemblies
| Digi-Key Part Number | 64-4016-0000-ND |
1 |
5.36000 |
Extended Price
5.36 |
| Manufacturer Part Number | 64-4016-0000 | |||
| Description | VGA CABLE HD15(M)/HD15(F) 10' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 64-4016-0000 |
| Vendor | GC Electronics |
| Category | Cable Assemblies |
| 1st Connector | Female Socket Receptacle |
| 2nd Connector | Male Pin Plug |
| Color | Beige, Individual (Round) |
| Length | 10.0' (3.05m) |
| Number of Positions | 15 |
| Shielding | - |
| Usage | VGA Monitor |
| Contact Finish | - |
| Type | High Density (HD) |
| Contact Finish Thickness | - |
| Other Names |
64 4016 0000 6440160000 |
VGA CABLE HD15(M)/HD15(F) 10' - 64-4016-0000 (64-4016-0000-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 10.0' (3.05m) GC Electronics 64-4016-0000D-sub Cable Assembly 10.0' (3.05m) GC Electronics 64-4016-0000
Order 'vga cable hd15(m)/hd15(f) 10' - 64-4016-0000' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 64-4016-0000-ND.
Plug to Plug Modular Cable Assembly 3.00' (914.4mm) Patch Cable, Molded GC Electronics 45-6833-00BU
Order 'cable assy rj45 cable 3' - 45-6833-00BU' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 45-6833-00BU-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Tyco Electronics Flat Cable 1-57643-0
Order 'cable ribbon multi 10 cond .050 - 1-57643-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC10M-100-ND.
Power, Modular System Cable Assembly 0.83' (0.25m) 10" 51.00" Exposed Wire Leads Tyco Electronics 2-555858-0
Order 'cable assy pwr entry 5 wire 10" - 2-555858-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-555858-0-ND.
Clear Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 10 Strands / 30 AWG 20 AWG 1000' (304.8m) General Cable/Carol Brand Speaker C1360.21.90
Order 'cable 20/2cond 10/30 speaker - C1360.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1360-1000-ND.
Clear Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 10 Strands / 30 AWG 20 AWG 500' (152.44m) General Cable/Carol Brand Speaker C1360.18.90
Order 'cable 20/2cond 10/30 speaker - C1360.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1360-500-ND.
110 Plug to 110 Plug Rectangular Cable Assembly 120" (3.05m) 10' Cat5 Tyco Electronics 1-569920-0
Order 'conn patchcord 2pair 110/110 10' - 1-569920-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-569920-0-ND.
110 Plug to 110 Plug Rectangular Cable Assembly 120" (3.05m) 10' Cat5 Tyco Electronics 1-569921-0
Order 'conn patchcord 3pair 110/110 10' - 1-569921-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-569921-0-ND.
Plug to Plug Modular Cable Assembly 10.00' (3.05m) Patch Cable Tyco Electronics 1-1499740-0
Order 'cable/assy amptrac shld cat6 10' - 1-1499740-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499740-0-ND.
Natural Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Daburn Electronics Flat Cable 2488/10-1MM
Order 'cable 1mm ribbon 10 conductor - 2488/10-1MM' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2488/10-1MM-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Tyco Electronics Flat Cable 1-57040-3
Order 'cable ribbon gray 10 cond .050 - 1-57040-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC10G-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) Assmann Electronics Inc (VA) Flat Cable AE09G-10-ND
Order 'cable 9 cond 10' gray ribbon - AE09G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-10-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) Assmann Electronics Inc (VA) Flat Cable AE09M-10-ND
Order 'cable 9 cond 10' multi ribbon - AE09M-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) Assmann Electronics Inc (VA) Flat Cable AE14G-10-ND
Order 'cable 14 cond 10' gray ribbon - AE14G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-10-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) Assmann Electronics Inc (VA) Flat Cable AE14M-10-ND
Order 'cable 14 cond 10' multi ribbon - AE14M-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14M-10-ND.
Options for D-sub Cable Assembly 10.0' (3.05m) GC Electronics 64-4016-0000
Send this link via E-Mail
Help With This Screen
