RES 560 OHM 1/10W 1% 0402 SMD - ERJ-2RKF5600X
560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF5600X
| Digi-Key Part Number | P560LTR-ND |
10000 30000 50000 100000 250000 500000 |
.00851 .00756 .00630 .00523 .00473 .00425 |
Extended Price
85.10 226.80 315.00 523.00 1182.50 2125.00 |
| Manufacturer Part Number | ERJ-2RKF5600X | |||
| Description | RES 560 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 60000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF5600X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 560 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF5600X ERJ2RKF5600X P560LTR ND P560LTRND P560LTR |
ERJ-2RKF5600X Specification Sheet
RES 560 OHM 1/10W 1% 0402 SMD - ERJ-2RKF5600X (P560LTR-ND)
Related parts 560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF5600XRES 560 OHM 1/10W 1% 0402 SMD - ERJ-2RKF5600X
Order 'res 560 ohm 1/10w 1% 0402 smd - ERJ-2RKF5600X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560LCT-ND.
RES 560 OHM 1/10W 1% 0402 SMD - ERJ-2RKF5600X
Order 'res 560 ohm 1/10w 1% 0402 smd - ERJ-2RKF5600X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560LDKR-ND.
RES 560 OHM 1/10W 1% 0402 SMD - ERJ-2RKF5600X
Order 'res 560 ohm 1/10w 1% 0402 smd - ERJ-2RKF5600X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P560LTR-ND.
RES 560 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ561X
Order 'res 560 ohm 1/10w 5% 0402 smd - ERJ-2GEJ561X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560JCT-ND.
RES 560 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ561X
Order 'res 560 ohm 1/10w 5% 0402 smd - ERJ-2GEJ561X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560JDKR-ND.
RES 560 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ561X
Order 'res 560 ohm 1/10w 5% 0402 smd - ERJ-2GEJ561X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P560JTR-ND.
RES 56 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ560X
Order 'res 56 ohm 1/10w 5% 0402 smd - ERJ-2GEJ560X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56JCT-ND.
RES 56 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ560X
Order 'res 56 ohm 1/10w 5% 0402 smd - ERJ-2GEJ560X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56JDKR-ND.
RES 56 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ560X
Order 'res 56 ohm 1/10w 5% 0402 smd - ERJ-2GEJ560X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56JTR-ND.
RES 56.0 OHM 1/10W 1% 0402 SMD - ERJ-2RKF56R0X
Order 'res 56.0 ohm 1/10w 1% 0402 smd - ERJ-2RKF56R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56.0LCT-ND.
RES 56.0 OHM 1/10W 1% 0402 SMD - ERJ-2RKF56R0X
Order 'res 56.0 ohm 1/10w 1% 0402 smd - ERJ-2RKF56R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56.0LDKR-ND.
RES 56.0 OHM 1/10W 1% 0402 SMD - ERJ-2RKF56R0X
Order 'res 56.0 ohm 1/10w 1% 0402 smd - ERJ-2RKF56R0X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56.0LTR-ND.
RES 560 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ561V
Order 'res 560 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ561V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560GCT-ND.
RES 560 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ561V
Order 'res 560 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ561V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560GDKR-ND.
RES 560 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ561V
Order 'res 560 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ561V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P560GTR-ND.
Options for 560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF5600X
Send this link via E-Mail
Help With This Screen
