RES 560K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5603X - Resistors
560K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF5603X
| Digi-Key Part Number | P560KLTR-ND |
10000 30000 50000 100000 250000 500000 |
.00851 .00756 .00630 .00523 .00473 .00425 |
Extended Price
85.10 226.80 315.00 523.00 1182.50 2125.00 |
| Manufacturer Part Number | ERJ-2RKF5603X | |||
| Description | RES 560K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 60000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF5603X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 560K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF5603X ERJ2RKF5603X P560KLTR ND P560KLTRND P560KLTR |
ERJ-2RKF5603X Specification Sheet
RES 560K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5603X (P560KLTR-ND) - Resistors
Related parts 560K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF5603XRES 560K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5603X
Order 'res 560k ohm 1/10w 1% 0402 smd - ERJ-2RKF5603X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560KLCT-ND.
RES 560K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5603X
Order 'res 560k ohm 1/10w 1% 0402 smd - ERJ-2RKF5603X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560KLDKR-ND.
RES 560K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5603X
Order 'res 560k ohm 1/10w 1% 0402 smd - ERJ-2RKF5603X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P560KLTR-ND.
RES 560K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ564X
Order 'res 560k ohm 1/10w 5% 0402 smd - ERJ-2GEJ564X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560KJCT-ND.
RES 560K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ564X
Order 'res 560k ohm 1/10w 5% 0402 smd - ERJ-2GEJ564X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560KJDKR-ND.
RES 560K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ564X
Order 'res 560k ohm 1/10w 5% 0402 smd - ERJ-2GEJ564X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P560KJTR-ND.
RES 5.6K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ562X
Order 'res 5.6k ohm 1/10w 5% 0402 smd - ERJ-2GEJ562X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6KJCT-ND.
RES 56K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ563X
Order 'res 56k ohm 1/10w 5% 0402 smd - ERJ-2GEJ563X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56KJCT-ND.
RES 5.6K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ562X
Order 'res 5.6k ohm 1/10w 5% 0402 smd - ERJ-2GEJ562X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6KJDKR-ND.
RES 56K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ563X
Order 'res 56k ohm 1/10w 5% 0402 smd - ERJ-2GEJ563X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56KJDKR-ND.
RES 56K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ563X
Order 'res 56k ohm 1/10w 5% 0402 smd - ERJ-2GEJ563X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56KJTR-ND.
RES 5.6K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ562X
Order 'res 5.6k ohm 1/10w 5% 0402 smd - ERJ-2GEJ562X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.6KJTR-ND.
RES 5.60K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5601X
Order 'res 5.60k ohm 1/10w 1% 0402 smd - ERJ-2RKF5601X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.60KLCT-ND.
RES 5.60K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5601X
Order 'res 5.60k ohm 1/10w 1% 0402 smd - ERJ-2RKF5601X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.60KLDKR-ND.
RES 5.60K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5601X
Order 'res 5.60k ohm 1/10w 1% 0402 smd - ERJ-2RKF5601X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.60KLTR-ND.
Options for 560K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF5603X
Send this link via E-Mail
Help With This Screen
