RES 51.0K OHM 1/8W 1% 0805 SMD - ERJ-6ENF5102V
| Digi-Key Part Number | P51.0KCCT-ND |
10 50 200 1000 |
.09100 .04880 .02805 .01914 |
Extended Price
0.91 2.44 5.61 19.14 |
| Manufacturer Part Number | ERJ-6ENF5102V | |||
| Description | RES 51.0K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 3720 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6ENF5102V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 51.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6ENF5102V ERJ6ENF5102V P51 0KCCT ND P510KCCTND P51.0KCCT |
ERJ-6ENF5102V Specification Sheet
RES 51.0K OHM 1/8W 1% 0805 SMD - ERJ-6ENF5102V (P51.0KCCT-ND)
Related parts:RES 51 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ510V
Order 'res 51 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ510V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51ACT-ND.
RES 51 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ510V
Order 'res 51 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ510V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51ADKR-ND.
RES 51 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ510V
Order 'res 51 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ510V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51ATR-ND.
RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V
Order 'res 110ohm 1/8w 5% 0805 smd - ERJ-6GEYJ111V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ACT-ND.
RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V
Order 'res 110ohm 1/8w 5% 0805 smd - ERJ-6GEYJ111V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ADKR-ND.
RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V
Order 'res 110ohm 1/8w 5% 0805 smd - ERJ-6GEYJ111V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110ATR-ND.
RES 51 OHM 1/8W 5% 0805 SMD - 9C08052A51R0JLHFT
Order 'res 51 ohm 1/8w 5% 0805 smd - 9C08052A51R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51ACT-ND.
RES 5.1 OHM 1/8W 5% 0805 SMD - 9C08052A5R10JGHFT
Order 'res 5.1 ohm 1/8w 5% 0805 smd - 9C08052A5R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1ACT-ND.
RES 5.1 OHM 1/8W 5% 0805 SMD - 9C08052A5R10JGHFT
Order 'res 5.1 ohm 1/8w 5% 0805 smd - 9C08052A5R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1ADKR-ND.
RES 51 OHM 1/8W 5% 0805 SMD - 9C08052A51R0JLHFT
Order 'res 51 ohm 1/8w 5% 0805 smd - 9C08052A51R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51ADKR-ND.
RES 5.1 OHM 1/8W 5% 0805 SMD - RC0805JR-075R1L
Order 'res 5.1 ohm 1/8w 5% 0805 smd - RC0805JR-075R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1ARCT-ND.
RES 51 OHM 1/8W 5% 0805 SMD - RC0805JR-0751RL
Order 'res 51 ohm 1/8w 5% 0805 smd - RC0805JR-0751RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51ARCT-ND.
RES 51 OHM 1/8W 5% 0805 SMD - RC0805JR-0751RL
Order 'res 51 ohm 1/8w 5% 0805 smd - RC0805JR-0751RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51ARDKR-ND.
RES 5.1 OHM 1/8W 5% 0805 SMD - RC0805JR-075R1L
Order 'res 5.1 ohm 1/8w 5% 0805 smd - RC0805JR-075R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1ARDKR-ND.
RES 51 OHM 1/8W 5% 0805 SMD - RC0805JR-0751RL
Order 'res 51 ohm 1/8w 5% 0805 smd - RC0805JR-0751RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51ARTR-ND.
Send this link via E-Mail
Help With This Screen